Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.120 |
| 5+ | € 1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRWSWBLK-06 10M
Order Code3384546
Technical Datasheet
External Diameter - Imperial0.24"
External Diameter - Metric6mm
Wrap MaterialPolyethylene
Wrap ColourBlack
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial0.16"
Bundle Dia Max - Imperial1.97"
Bundle Dia Min - Metric4mm
Bundle Dia Max - Metric50mm
Product Range-
SVHCTo Be Advised
Product Overview
Black coloured, polyethylene spiral wrapping for bundling cables in wiring looms etc.
- Length: 10m
- Diameter: 4-50mm
Technical Specifications
External Diameter - Imperial
0.24"
Wrap Material
Polyethylene
Reel Length (Imperial)
32.8ft
Bundle Dia Min - Imperial
0.16"
Bundle Dia Min - Metric
4mm
Product Range
-
External Diameter - Metric
6mm
Wrap Colour
Black
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
1.97"
Bundle Dia Max - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095