Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
75 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.590 |
| 10+ | € 1.450 |
| 20+ | € 1.250 |
| 50+ | € 1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91636
Order Code3498552
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric0.5m
Cable Length - Imperial19.7"
USB StandardUSB 1.1
Jacket ColourGrey
Electronic Marking-
Product Range-
Product Overview
Standard USB cable for use as direct connection
- Ideal for printers and scanners
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
19.7"
Jacket Colour
Grey
Product Range
-
Cable Length - Metric
0.5m
USB Standard
USB 1.1
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022