Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.310 |
| 3+ | € 6.840 |
| 5+ | € 6.370 |
| 10+ | € 5.900 |
| 20+ | € 5.480 |
| 50+ | € 5.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS09008PO-11-WR-R
Order Code4412337
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom5W
External Width - Metric50mm
Resonant Frequency180Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.97"
Product Dimensions90mm x 50mm x 38.5mm
Frequency Response Min180Hz
Frequency Range180Hz to 10kHz
Frequency Response Max10kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric90mm
External Depth - Metric38.5mm
External Length - Imperial3.54"
External Depth - Imperial1.52"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
5W
Resonant Frequency
180Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
90mm x 50mm x 38.5mm
Frequency Range
180Hz to 10kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
8W
External Depth - Metric
38.5mm
External Depth - Imperial
1.52"
Impedance
8ohm
External Width - Metric
50mm
Sound Pressure Level (SPL)
85dB
External Width - Imperial
1.97"
Frequency Response Min
180Hz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
90mm
External Length - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098