Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.15.154.006/0301
Order Code4530181
Product RangeLUMOTAST 25 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 31.390 |
Price for:Each
Minimum: 10
Multiple: 10
€ 313.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.15.154.006/0301
Order Code4530181
Product RangeLUMOTAST 25 Series
Technical Datasheet
Product RangeLUMOTAST 25 Series
Panel Cutout Diameter16.2mm
Contact ConfigurationDPST-NC
Switch OperationLatching
Pushbutton Actuator StyleMushroom
Actuator / Cap ColourRed
Contact Current AC Max100mA
Contact Voltage VAC25V
Contact Current DC Max100mA
Contact Voltage VDC25V
IP RatingIP65
Switch MountingPanel, Snap-In
Switch TerminalsQuick Connect, Plug In
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LUMOTAST 25 Series
Contact Configuration
DPST-NC
Pushbutton Actuator Style
Mushroom
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP65
Switch Terminals
Quick Connect, Plug In
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Latching
Actuator / Cap Colour
Red
Contact Voltage VAC
25V
Contact Voltage VDC
25V
Switch Mounting
Panel, Snap-In
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0095