Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL5160ISZ
Order Code1470303
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product200MHz
Slew Rate Typ1700V/µs
Supply Voltage Range5V to 10V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeVoltage Feedback
Rail to Rail-
Input Offset Voltage1.6mV
Input Bias Current5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth200MHz
No. of Amplifiers1 Amplifier
Slew Rate1700V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1700V/µs
IC Case / Package
SOIC
Amplifier Type
Voltage Feedback
Input Offset Voltage
1.6mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
200MHz
Supply Voltage Range
5V to 10V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
200MHz
Slew Rate
1700V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
Product traceability