You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOC_A4

PHOTODETECTOR, UV-A , 18MICROW/CM2

SGLUX TOC_A4
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SGLUX SGLUX
Manufacturer Part No:
TOC_A4
Order Code:
2253284
Technical Datasheet:
TOC_A4   Datasheet
See all Technical Docs

Product Overview

The TOC"A4 is an UVA-only SiC-based UV Photodetector with integrated amplifier. The TOCON_A4 5V powered UV photodetector converts UV radiation into a 0 to 5V voltage output. The Vout pin of the TOCON can be directly connected to a controller, a voltmeter or any other data analysing device with voltage input. Highly modern electronic components and a hermetically sealed metal housing with UV glass window to eliminate noise caused by parasitic resistance paths inside the package or EMI. A TOCON is a perfect solution for each industrial UV sensing application starting from flame detection at pW/cm² level up to UV curing lamp control at W/cm² level. This thirteen orders of magnitude range is covered by ten different TOCONs that differ by their sensitivity. The TOCONs are produced as UV broadband sensors or with filters for selective measurement.
  • Hermetically sealed metal housing with concentrator lens cap
  • 0 to 5V Voltage output
  • 18µW/cm² Maximum radiation (saturation limit) at peak
  • 1.8nW/cm² Minimum radiation (resolution limit)
  • For UVA radiation detection

Applications

Sensing & Instrumentation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Pins

:
TO-5

:
335nm

:
280mV/µW/cm²

:
-25°C

:
85°C
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
No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€83.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €83.39