You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOC_ABC2

Photodiode, Amplified, 0.0028 mV/µW/cm², 15 Hz, 300 nm, TO-5-3

SGLUX TOC_ABC2
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SGLUX SGLUX
Manufacturer Part No:
TOC_ABC2
Order Code:
2253274
Technical Datasheet:
TOC_ABC2   Datasheet
See all Technical Docs

Product Overview

The TOC_ABC2 is a Broadband SiC-based UV Photodetector with integrated amplifier. The TOCON_ABC2 5V powered UV photodetector converts UV radiation into a 0 to 5V voltage output. The Vout pin of the TOCON can be directly connected to a controller, a voltmeter or any other data analysing device with voltage input. Highly modern electronic components and a hermetically sealed metal housing with UV glass window to eliminate noise caused by parasitic resistance paths inside the package or EMI. A TOCON is a perfect solution for each industrial UV sensing application starting from flame detection at pW/cm² level up to UV curing lamp control at W/cm² level. This thirteen orders of magnitude range is covered by ten different TOCONs that differ by their sensitivity. The TOCONs are produced as UV broadband sensors or with filters for selective measurement.
  • Hermetically sealed metal housing with concentrator lens cap, suited for flame detection
  • UV broadband (UVA+UVB+UVC)
  • 0 to 5V Signal output
  • 180nW/cm² Maximum irradiance (saturation limit) at 280nm (peak wavelength)
  • 18pW/cm² Minimum irradiance (resolution limit)
  • For low UV radiation and occupational safety

Applications

Sensing & Instrumentation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Pins

:
TO-5

:
300nm

:
0.0028mV/µW/cm²

:
-25°C

:
85°C
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
0 Available

Lead times are not currently available.

Please contact us for latest stock details.

€149.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €149.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €146.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €143.00