You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMP758

DIAC / SIDAC, 15 V, 15 V, 800 mA, DO-214AA (SMB), 2 Pins

STMICROELECTRONICS SMP758
STMICROELECTRONICS SMP758
STMICROELECTRONICS SMP758
STMICROELECTRONICS SMP758
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMP758
Order Code:
2353656RL
Technical Datasheet:
SMP758   Datasheet
See all Technical Docs

Product Overview

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-Reel
A €5.00 re-reeling charge will be added for this product"
 
Additional packaging options available
Full Reel in 2500/reel:2473953 Check stock
Cut Tape :2353656 Check stock

900 In stock Need more?

Order before 5:30pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€1.38

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 100
Quantity Price Your Price
 
 
100+ €1.38
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €1.13
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.977
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 2500/reel: 2473953

 

 
Check stock location (important)
 
 

 

More stock available week commencing 2/6/23

 

 
Quantity List Price Your Price
2500+ €0.958
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Re-reel 2353656RL) x 1.38 = €138.00
Total Price: €138.00
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.