Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA020GM1AO1TO-I-6B-11P-STD
Order Code3587826
Product RangeX-86m2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 71.920 |
5+ | € 70.930 |
10+ | € 69.940 |
50+ | € 69.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 71.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA020GM1AO1TO-I-6B-11P-STD
Order Code3587826
Product RangeX-86m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2242
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity20GB
Flash Memory TypeSLC NAND
Encryption TypeAES 128/256-bit
Sequential Read Speed360MB/s
Sequential Write Speed224MB/s
Random Read up to (IOPS)15k
Random Write up to (IOPS)9k
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-86m2 Series
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
360MB/s
Random Read up to (IOPS)
15k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2242
Memory Capacity
20GB
Encryption Type
AES 128/256-bit
Sequential Write Speed
224MB/s
Random Write up to (IOPS)
9k
Operating Temperature Min
-40°C
Product Range
X-86m2 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001