Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBKK1608T4R7M
Order Code3219376
Product RangeMCOIL MB Series
Technical Datasheet
2,796 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.185 |
| 25+ | € 0.148 |
| 50+ | € 0.133 |
| 100+ | € 0.115 |
| 250+ | € 0.110 |
| 500+ | € 0.100 |
| 1000+ | € 0.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBKK1608T4R7M
Order Code3219376
Product RangeMCOIL MB Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.73ohm
Self Resonant Frequency-
DC Current Rating550mA
Inductor Case Style1.6mm x 0.8mm x 1mm
Inductor Case / Package0603 [1608 Metric]
Product RangeMCOIL MB Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height1mm
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
Inductor Case Style
1.6mm x 0.8mm x 1mm
Product Range
MCOIL MB Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
1mm
DC Resistance Max
0.73ohm
DC Current Rating
550mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
Product traceability