You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

72-7715

Thermometer, 2 Channel, 0°C to +1767°C, 175 mm, 85 mm, 30 mm

TENMA 72-7715
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7715
Order Code:
1563718
Also Known As:
GTIN UPC EAN: 640522694853
Technical Datasheet:
72-7715   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0°C to +1767°C

:
175mm

:
85mm

:
30mm


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Compact handheld thermometer is ideal for a variety of industrial, residential, HVAC and equipment testing applications. It accepts a wide variety of industry standard thermocouple probes and features internal data logging of up to 100 records. Dual inputs allow simultaneous measurement of two separate zones with independent readout or differential (T1-T2) display
  • Simultaneous display of temperature in two separate zones
  • Selectable differential mode shows zone1 - zone2 temperature
  • User definable HI/LO alarms
  • User self calibration
  • °C/°F/K measurement
  • Backlit four digit display
  • Data hold
  • MAX/MIN/AVG display
  • Sleep mode
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

Battery, USB Interface Cable, PC Software CD, Type K Temperature Probe

Footnotes

In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 640522694853
Best Seller

141 In stock Need more?

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€90.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €90.69
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €79.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --