You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
THAT2180CL08-U
Voltage Controlled Amplifier, -18 V to 18 V, SIP-8
- Manufacturer:
- THAT CORPORATION THAT CORPORATION
- Manufacturer Part No:
- THAT2180CL08-U
- Order Code:
- 1354168
- Technical Datasheet:
- THAT2180CL08-U Datasheet
Product Overview
- >120dB Wide dynamic range
- >130dB Wide gain range
- Exponential (dB) gain control
- <0.01% (2180A) Low distortion
- 20MHz Wide gain-bandwidth
- Dual gain-control ports (pos/neg)
- Pin-compatible with 2150-series
Applications
Industrial, Automation & Process Control
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage Controlled Amplifier
- :
- -18V
- :
- 18V
- :
- SIP
- :
- 8Pins
- :
- 0°C
- :
- 70°C
- :
- -
Technical Documents (1)
Stock arriving week commencing 9/28/23
Order now. Pay nothing until products are dispatched
121 more will be available week commencing 9/28/23
900 more will be available week commencing 10/8/23
100 more will be available week commencing 9/28/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | €6.14 | |
10+ | €5.51 | |
25+ | €5.23 | |
50+ | €4.74 | |
100+ | €4.51 | |
250+ | €4.21 | |
500+ | €4.01 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.