Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No6019
Order Code3761860
Also Known AsGTIN UPC EAN: 3800157604017
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No6019
Order Code3761860
Also Known AsGTIN UPC EAN: 3800157604017
Technical Datasheet
Output Voltage Max42VDC
Output Current1.05A
Input Voltage Min200V
Input Voltage Max240V
Product Range-
SVHCTo Be Advised
Product Overview
- Suitable for V-TAC LED panels
- Triac Dimming
- IP20 Rated ABS housing
- Easy to install (fixtures not included)
- 2 Year manufacturer warranty
Technical Specifications
Output Voltage Max
42VDC
Input Voltage Min
200V
Product Range
-
Output Current
1.05A
Input Voltage Max
240V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28