6 Product Results Found for "CYP"
Find a huge range of ARM Microcontrollers at Farnell Netherlands. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5.220 10+ € 4.000 25+ € 3.540 50+ € 3.260 100+ € 3.010 More Pricing... | Min: 1 / Mult: 1 | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | VQFN | 26I/O's | I2C, SPI, UART, USB | 32KB | 5Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S3 Series | |||||
Each | 1+ € 2.980 10+ € 2.330 25+ € 2.180 50+ € 2.010 100+ € 1.920 More Pricing... | Min: 1 / Mult: 1 | EZ-PD Family PMG1-S2 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 40Pins | VQFN-EP | 20I/O's | I2C, SPI, UART, USB | 8KB | - | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S2 Series | |||||
Each | 1+ € 2.290 10+ € 1.600 25+ € 1.410 50+ € 1.400 100+ € 1.390 More Pricing... | Min: 1 / Mult: 1 | EZ-PD Family PMG1-S1 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 40Pins | VQFN-EP | 17I/O's | I2C, SPI, UART, USB | 12KB | - | 8Bit | 2.75V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S1 Series | |||||
Each | 1+ € 2.160 10+ € 1.490 25+ € 1.310 50+ € 1.210 100+ € 1.190 More Pricing... | Min: 1 / Mult: 1 | EZ-PD Family PMG1-S0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 24Pins | VQFN-EP | 12I/O's | I2C, SPI, UART, USB | 8KB | - | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S0 Series | |||||
Each | 1+ € 6.200 10+ € 5.070 25+ € 4.750 50+ € 4.590 100+ € 4.450 More Pricing... | Min: 1 / Mult: 1 | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 97Pins | VFBGA | 50I/O's | I2C, SPI, UART, USB | 32KB | 10Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S3 | |||||
Each | 1+ € 6.060 10+ € 4.660 25+ € 4.310 50+ € 4.130 100+ € 3.830 More Pricing... | Min: 1 / Mult: 1 | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 97Pins | VFBGA | 50I/O's | I2C, SPI, UART, USB | 32KB | 10Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S3 Series |