4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 574.760 |
5+ | € 557.510 |
10+ | € 514.550 |
50+ | € 492.650 |
100+ | € 459.810 |
Product Information
Product Overview
SHP1000PS48 is a SHP series AC-DC power supply provides up to 1200W of output power, it is forced air cooled via integral multi voltage level fan which is load dependent. 5VDC/1A standby supply which can be utilised with the signals and control features of the unit to provide detection of loss of AC input and remote on/off control. Multiple units can used in parallel via the current share facility, providing higher power solutions. Low earth leakage current, and conducted EMC compliance to Class B also simplify higher power system design. It includes overvoltage, overload, overtemperature, short circuit protection. Certified by IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 and CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017, SEMI F47.
- Typical input voltage is 24V, output voltage 1 is 12V, output current 1 is 60mA (nominal)
- Typical efficiency is 85%
- Rugged industrial construction, variable fan speed for noise reduction
- AC OK, remote on/off and active current share, switching frequency is 70KHz (PFC)
- 5V standby, screw terminals
- Isolation is 3000VAC (input to output)
- 3 year warranty
- Operating temperature range from -20 to +70°C
Technical Specifications
ITE
1.013kW
21A
-
-
-
264V
Adjustable, Fixed
No SVHC (17-Jan-2023)
1Outputs
48VDC
-
-
-
85V
85V AC to 264V AC
SHP1000 Series
Alternatives for SHP1000PS48
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate