U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

42509

IR / Infrared Thermometer, -20°C to +510°C, 1 %

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
42509
Ordercode:
2688630
Ook bekend als:
GTIN UPC EAN: 793950025093
Technische datasheet:
42509   Datasheet
Bekijk alle technische documenten

Productgegevens


:
-20°C to +510°C

:
1%

:
-

:
-

:
-

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The 42509 from Extech Instruments is a dual laser IR thermometer with colour alert feature. The meter has dual lasers for quick accuracy in target area and programmable high/low alarms. Adjustable emissivity from 0.10 to 1.00 increases measurement accuracy for different surfaces. It features adjustable high/low set points with audible alarm alerts user when temperature exceeds the programmed set points. The 42509 is one of the fastest and most accurate IR thermometers with dual lasers identifying distance and location where accuracy is highest. This infrared thermometer measures and displays non-contact temperature readings from -4 to 950°F (-20°C) to 510°C). Dual laser pointers ensure accurate targeting and temperature measurement. The colour alert feature indicates when high or low set points are exceeded. Proper use and care of this meter will provide years of reliable service. It has ±0.5% or 1.8°F/1°C repeatability, ±(1% of rdg + 1°C) basic accuracy & 0.1°F/°C maximum resoluti
  • High/low alarms with vision alarm function, 8µm to 14µm IR spectral response (wavelength)
  • Fast and accurate measurements at 12" where the two lasers converge with 12:1 field of view
  • Great for processes that require temperature control and monitoring
  • Red backlit display flashes when reading exceeds high or low set points
  • Exclusive 150ms instantaneous response for capturing spikes in temperature
  • Automatic blue backlit dual LCD display, max mode captures and holds rapidly changing temperatures
  • Adjustable emissivity increases measurement accuracy for different surfaces
  • Double moulded housing, automatic power off (7sec with LOCK to disable), CE certified
  • Operating temperature range from 0°C to 50°C, 12:1 field of view (distance to target)
  • Dimension is 5.7inch x 4inch x1.7inch (146mm x 104mm x 43mm) and weight is 163g

Toepassingen

Test & Measurement

Inhoud

42509 IR thermometer, Case, 9V battery.

Voetnoten

Do not point the beam toward anyone's eye or allow beam to strike the eye from a reflective surface.

Waarschuwingen

Use extreme caution when the laser pointer is on.

Ook bekend als

GTIN UPC EAN: 793950025093

Niet langer geproduceerd

€ 96,95

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ € 96,95