Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Pagina afdrukken

                      FLUKE 116

                      HVAC Digital Multimeter, Handheld, 110 Series, 6000 Count, True RMS, Auto, Manual Range, 3.5 Digit

                      FLUKE FLUKE 116
                      FLUKE FLUKE 116
                      FLUKE FLUKE 116
                      FLUKE FLUKE 116
                      FLUKE FLUKE 116
                      FLUKE FLUKE 116
                      FLUKE FLUKE 116
                      FLUKE FLUKE 116
                      FLUKE FLUKE 116
                      FLUKE FLUKE 116
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantFLUKE
                      Artikelnr. fabrikantFLUKE 116
                      Ordercode1274601
                      Ook bekend alsFLUKE-116 EUR GTIN UPC EAN: 0095969344838
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      50 Op Voorraad

                      Heeft u meer nodig?

                      Levering de volgende werkdag
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+€ 335,000
                      3+€ 328,300
                      5+€ 321,600
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      € 335,00 (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantFLUKE
                      Artikelnr. fabrikantFLUKE 116
                      Ordercode1274601
                      Ook bekend alsFLUKE-116 EUR GTIN UPC EAN: 0095969344838
                      Technische datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      No. of Digits3.5
                      DMM Response TypeTrue RMS
                      Display Count6000
                      Range SelectionAuto, Manual
                      Voltage Measure DC Max600V
                      Voltage Measure AC Max600V
                      Current Measure DC Max600µA
                      Current Measure AC Max600µA
                      Resistance Measure Max40Mohm
                      Manufacturer Warranty3 Years
                      Product Range-
                      SVHCTo Be Advised

                      Productoverzicht

                      FLUKE 116 is a digital HVAC multimeter with temperature and microamps designed for HVAC professionals. It has everything you need to quickly troubleshoot problems with HVAC equipment and flame sensors, including a built-in thermometer to measure temperatures up to 400°C (752°F) and microamps to test flame sensors. The Fluke 116 also measures resistance, continuity, frequency, and capacitance. And the large white LED backlight makes it easy to see results even in poorly lit areas. Fluke 116 multimeters are independently tested for safe use in CAT III 600V environments.

                      • Built-in thermometer for HVAC applications
                      • Microamps to test flame sensors
                      • Low input impedance: helps prevent false readings due to ghost voltage
                      • Large white LED backlight to work in poorly lit areas
                      • Resistance, continuity, frequency and capacitance
                      • Min/max/average with elapsed time to record signal fluctuations
                      • Compact ergonomic design for one-handed operation
                      • Compatible with optional magnetic hanger (ToolPak)
                      • Large white LED backlit display
                      • Resistance up to 6Mohm

                      Inhoud

                      HVAC multimeter, TL75 test leads, 80BK-A integrated temperature probe, Holster, User documentation, 9V battery (installed).

                      Waarschuwingen

                      Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

                      Opmerkingen

                      PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.

                      Technische specificaties

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                      DMM Response Type

                      True RMS

                      Range Selection

                      Auto, Manual

                      Voltage Measure AC Max

                      600V

                      Current Measure AC Max

                      600µA

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      No. of Digits

                      3.5

                      Display Count

                      6000

                      Voltage Measure DC Max

                      600V

                      Current Measure DC Max

                      600µA

                      Resistance Measure Max

                      40Mohm

                      Product Range

                      -

                      Technische documenten (4)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Promotional Offers EN

                      Miscellaneous EN

                      Aanverwante producten

                      8 gevonden producten

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      China
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:90303100
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-compliantie:Y-Ex

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                      SVHC:To Be Advised
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.6
                      Contact
                      Klantenservice 030-2417373
                      Technische ondersteuning 030-2417321
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
                      Waarom ons kiezen
                      Kwaliteitsbeleid
                      Carrières
                      ESG
                      Social Media +

                      Word een Farnell Insider

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEXTrade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Websitestructuur
                      Gebruiksvoorwaarden voor API
                      An Avnet Company© 2024 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Nederland) BV.
                      Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.