U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

FLUKE 1587/MDT FC - 

Bundle Kit, Fluke 1587 Insulation Multimeter, Fluke i400 Current Clamp, Rotation Indicator

FLUKE 1587/MDT FC - Bundle Kit, Fluke 1587 Insulation Multimeter, Fluke i400 Current Clamp, Rotation Indicator

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Fabrikant:
FLUKE FLUKE
Artikelnr. fabrikant:
FLUKE 1587/MDT FC
Ordercode:
2507343
Technische datasheet:
FLUKE 1587/MDT FC   Datasheet
Bekijk alle technische documenten

Productgegevens


:
Fluke 1587 Insulation Multimeter, Fluke i400 Current Clamp, Fluke 9040 Phase Rotation Indicator

:
-

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The FLUKE-1587/MDT FC is an ADV motor and drive Troubleshooting Kit. The Fluke 1587 FC insulation multimeter combines a digital insulation tester with a full-featured, true-RMS digital multimeter in a single compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance. The Fluke i400 AC CurrentClamp is a high-safety current clamp for digital multimeters. The Fluke 9040 is effective for measuring phase rotation in all areas where three phase supplies are used to feed motors, drives and electrical systems. It allows rapid determination of phase sequence. The Fluke 9040 is a rotary field indicator and can provide clear indication of the 3 phase via an LCD display and the phase rotation direction to determine correct connections.
  • 1587 - PI/DAR timed ratio tests
  • 1587 - VFD low-pass filter for accurate motor drive measurement
  • 1587 - Auto-discharge of capacitive voltage for added user protection
  • 1587 - Capacitance, diode test, temperature, minimum/maximum and frequency (Hz)
  • 1587 - Auto power off to save battery power
  • 1587 - CAT III 1000V, CAT IV 600V measurement category
  • 1587 - Large display with backlight
  • i400 - Use with Fluke 1587 FC to measure 1A AC to 400 A AC
  • i400 - 1 mA/Amp output guarantees easy reading
  • i400 - CAT III 1000 V / CAT IV 600 V overvoltage rating
  • i400 - Maximum conductor: Ø 32 mm
  • 9040 - 3-phase Indication
  • 9040 - Indication of phase rotation
  • 9040 - Clear LCD display
  • 9040 - No battery required

Toepassingen

Test & Measurement, Commercial, Industrial

Inhoud

Fluke 1587 Insulation multimeter, Fluke i400 Current clamp and Fluke 9040 Phase rotation indicator. Remote probe, test leads, alligator clips, K-type thermocouple (1587 FC only), hard case, user documentation.

Voetnoten

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Gekoppelde producten

Geselecteerde vergelijken
€ 1.081,00

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ € 1.081,00