Neem contact met mij op wanneer het product weer op voorraad is
Hoeveelheid | |
---|---|
1+ | € 24,020 |
5+ | € 23,510 |
10+ | € 22,940 |
Productgegevens
Productoverzicht
The 18-980451 is a Sonos general-purpose deep base DC Electronic Sounder for fire applications. With the TimeSaver base, connections are made to the base during the initial wiring phase which results in faster and more reliable installation. Made of flame-retardant polycarbonate. The sounder head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional sounders. With a choice of 32 tones including all the major international standards, the Sonos sounder has universal acceptance. Deep base unit has weatherproof protection to IP65 and can be used in all locations both indoors and outdoors. It is compliance with EN54 3 type B.
- Simple first fix installation (no second fix wiring)
- Quick connect/disconnect
- Tone and volume can be preset or adjusted off-base
- Synchronised alarm tones
Toepassingen
Automation & Process Control, Security, Industrial
Technische specificaties
-
Multiple Tones
IP65
-
100mm
70°C
35VDC
106dBA
-
6mA
-25°C
No SVHC (17-Dec-2014)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Great Britain
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring