Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Laser Diode Drivers
                      Pagina afdrukken

                      PHY2078QT-RR

                      Laser Diode Driver, Postamplifier, 2.97 V to 3.63 V, TQFN-EP-32

                      Date/Lot Code

                      ANALOG DEVICES PHY2078QT-RR
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantANALOG DEVICES
                      Artikelnr. fabrikantPHY2078QT-RR
                      Ordercode3404653
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Beschikbaar om te bestellen
                      Standaard levertijd fabrikant: 12 week(en)

                      Neem contact met mij op wanneer het product weer op voorraad is

                      Hoeveelheid
                      2500+€ 6,340
                      Prijs voor:Each
                      Minimum: 2500
                      Meerdere: 2500
                      € 15.850,00 (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantANALOG DEVICES
                      Artikelnr. fabrikantPHY2078QT-RR
                      Ordercode3404653
                      Technische datasheet

                      Data Sheet

                      Laser Driver Type-
                      IC Case / PackageTQFN-EP
                      No. of Pins32Pins
                      Supply Voltage Min2.97V
                      Supply Voltage Max3.63V
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Productoverzicht

                      PHY2078 is a FTTx burst mode laser driver/post amplifier. It is a combined burst mode laser driver and limiting amplifier for use within fibre optic modules for FTTx applications. Used with the PHY1095 or PHY1097 transimpedance amplifiers and a low-cost serial EEPROM it forms a complete PON diplexer silicon solution. The transmit block includes a high frequency modulator and a bias current generator. The bias current can be controlled either by a fast settling APC loop or in open loop mode which uses a temperature lookup table. The receiver includes a limiting amplifier with programmable bandwidth. A Signal Detect/Loss Of Signal function is implemented using the input signal modulation amplitude with user selectable threshold and hysteresis. Application includes GPON, GEPON, BPON.

                      • Burst-Mode common anode laser driver with up to 80mA modulation and 90mA bias current
                      • 7ns output switching in burst mode
                      • Power saving mode with zero bias and modulation current between bursts
                      • Closed or open loop bias mode with temperature lookup table
                      • Temperature compensated modulation current
                      • Limiting amplifier with programmable low pass filter and output swing
                      • Device settings stored in external 2k EEPROM
                      • Operating supply voltage range from 2.97 to 3.63V (continuous operation)
                      • Input low frequency cut-off is 15KHz (typ, high pass 3dB point for RX system)
                      • TQFN32 package, operating temperature range from -40 to +95°C (ambient still air)

                      Waarschuwingen

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Opmerkingen

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technische specificaties

                      Laser Driver Type

                      -

                      No. of Pins

                      32Pins

                      Supply Voltage Max

                      3.63V

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC Case / Package

                      TQFN-EP

                      Supply Voltage Min

                      2.97V

                      Product Range

                      -

                      Technische documenten (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Philippines
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85415000
                      US ECCN:5A991.b.5
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.000001
                      Producttraceerbaarheid

                      Date/Lot Code

                      Contact
                      Klantenservice 030-2417373
                      Technische ondersteuning 030-2417321
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
                      Waarom ons kiezen
                      Kwaliteitsbeleid
                      Carrières
                      ESG
                      Social Media +

                      Word een Farnell Insider

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEXTrade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Websitestructuur
                      Gebruiksvoorwaarden voor API
                      An Avnet Company© 2024 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Nederland) BV.
                      Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.