Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | € 4,580 |
10+ | € 3,000 |
25+ | € 2,770 |
50+ | € 2,540 |
100+ | € 2,300 |
500+ | € 1,950 |
Productgegevens
Productoverzicht
The 1270.1001 is a 3mm 2-fold Horizontal PCB Mount Light Guide with white UL94 PBT diaphragm. The double line light guide system can be used as an FEL substitute in a 5.08mm pitch and is held in place on the printed board via press-in lugs. The system is provided with a screen to prevent irradiation, as also mixed colours can be used. The light guides are used in conjunction with SMD LEDs. The light is guided in the form of a 3mm light guide parallel to the printed board on the front panel. Horizontal PCB mounted light guides from MENTOR are used in electronic products that call for light to be emitted from a panel that is positioned at right angles to the circuit board. They are fitted to the circuit board by using push-fit lugs.
- L1 to L12 Recommended LED
- Form a key function in the human interface
- Fitted to the circuit board by using push-fit lugs
- ESD-resistant to discharges against the front panel
Toepassingen
Industrial, Lighting
Technische specificaties
23.6mm
Circular
Transparent
No SVHC (25-Jun-2020)
2Pipes
Panel
-
Technische documenten (1)
Aanverwante producten
3 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Germany
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring