Best in Class 30 V N-Channel MOSFET

On-resistance of 0.95 m at 10 V giving one of the lowest FOMs on the market: 29.8 mohm*nC.3.3 mm by 3.3 mm thermally enhanced & halogen-free PowerPAK 1212-8S package

Find out more
 

ZConnect® Series Low Profile LV214 Compliant Connectors

Though it is low profile (8mm max mated) for space saving it is still robust enough to meet automotive requirements of LV214 (VW75174) ranging from 8 to 40 contacts @1A up to 120V DC available in 0.9 / 1.8 / 2.7mm pitch.

Find out more
 

PowerFlex + 750W DC Laboratory Power supply

Single output DC power supply with a maximum output power of 750 watts. It is suited to both bench-top and system applications. Voltages up to 80V and currents up to 50A are available within a defined power envelope. QPX750SP provides an added safety feature where voltages above 50V require authorisation from the user to comply with SELV

Find out more
 

MGJ2 Series Isolated DC/DC Converters

Ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs and Mosfets in bridge circuits

Find out more
 

Raspberry Pi RP2040, the microcontroller which powers Raspberry Pi Pico.

Raspberry Pi RP2040 is the first microcontroller designed in-house at Raspberry Pi (“Raspberry Silicon”)

Find out more
 

PC Oscilloscope with Signal Generator

MP720646 is a 2 channel, 100MHz PC oscilloscope with 5MHz signal generator.

Find out more

Automation & Process Control

Batteries & Chargers

Cable, Wire & Cable Assemblies

Chemicals & Adhesives

Circuit Protection

Connectors

Cooling & Thermal Management

Crystals & Oscillators

Development Boards & Evaluation Kits

Embedded Computers, Education & Maker Boards

Enclosures, Racks & Cabinets

Lighting Products

Office, Computer & Networking Products

Optoelectronics & Displays

Passive Components

Power & Line Protection

Semiconductors - Discretes

Sensors & Transducers

Semiconductors - ICs

Semiconductors - Modules

Switches & Relays

Test & Measurement

Tools & Production Supplies