Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | € 171,870 |
Productgegevens
Productoverzicht
The TWR-KV46F150M is a Tower System Module for the Kinetis V series KV4x microcontroller family built on the ARM cortex-M4 processor. The module is designed to work either in standalone mode or as part of the tower system, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. As is standard with all tower system modules, the module can be used with a variety of existing peripheral modules, such as TWR-MC-LV3PH for motor control rapid prototyping and TWR-SMPS-LVFB for digital power conversion rapid prototyping.
- OpenSDA debug circuit with mini USB connector and virtual serial port
- Nine LEDs with connected buffers to PWM channels for dimming
- Two push buttons for user input or interrupts
- Four thermistors
- FlexCAN interface
- Motor control and auxiliary signal connectors
Toepassingen
Test & Measurement, Motor Drive & Control, Industrial
Inhoud
Board and Quick start guide.
Waarschuwingen
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische specificaties
NXP
Kinetis - KV4
Cortex-M4
Kinetis KV4x MCU Tower System Module, Start Guide
No SVHC (27-Jun-2024)
32bit
ARM
MKV46Z256FLL15
-
Technische documenten (2)
Aanverwante producten
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring