U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

TWR-MC-LV3PH

Daughter Board, For Tower System Module, BLDC / PMSM Motor Control, 12-24VDC Input

TWR-MC-LV3PH - Daughter Board, For Tower System Module, BLDC / PMSM Motor Control, 12-24VDC Input
TWR-MC-LV3PH - Daughter Board, For Tower System Module, BLDC / PMSM Motor Control, 12-24VDC Input

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Fabrikant:
NXP NXP
Artikelnr. fabrikant:
TWR-MC-LV3PH
Ordercode:
2218421
Technische datasheet:
TWR-MC-LV3PH   Datasheet
Bekijk alle technische documenten

Productgegevens


:
NXP

:
S08

:
-

:
MC9S08JM60

:
S08JM

:
NXP Tower System

:
Development Board for Motor Control Tower Module, BLDC Motor, Power Supply, Quick Start Guide

:
-

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The TWR-MC-LV3PH is a low voltage, three phase motor control tower system module. This module uses the MC33937A three phase field effect transistor pre driver. This FET predriver designed for three phase motor control and similar applications. The three phase low voltage motor control board is a peripheral tower system module. With one of the available MCU tower modules accommodating a selected microcontroller it provides a ready made, software development platform for one third horsepower off line motors. Feedback signals are provided that allow a variety of algorithms to control three phase PMSM and BLDC motors. This tower module will operate off DC input voltages of 12V to 24V, 8A. The module contains reverse polarity protection circuitry. The TWR-MC-LV3PH is intended to be powered from an external power supply of 12V to 24V, 4A to 8A depending on the motor used. The module includes 5.0V and 3.3V supplies which are capable of providing power to the entire tower system.
  • Power supply voltage input from 12Vdc to 24Vdc, extended up to 50Vdc
  • Output current up to 8A
  • Power supply reverse polarity protection circuitry
  • Three phase bridge inverter (Six MOSFET's)
  • Three phase MOSFET gate driver with over current and under voltage protection
  • Three phase and DC bus current sensing shunts
  • Encoder/hall sensor sensing circuitry
  • Three phase back EMF voltage sensing circuitry
  • Low voltage onboard power supplies
  • Motor power and signal connectors

Toepassingen

Motor Drive & Control

Inhoud

TWR-MC-LV3PH module, BLDC motor, Power supply, Quick start guide document.

Voetnoten

Wear safety glasses and use care to avoid contacting the motor or circuitry with clothing, ties or jewellery.

Gekoppelde producten

Niet langer op voorraad

€ 247,00

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ € 247,00