2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Ear Protection
                      5. Ear Muffs
                      Pagina afdrukken

                      H510AK PINK

                      KIDS EARMUFF - PINK

                      PELTOR H510AK PINK
                      PELTOR H510AK PINK
                      PELTOR H510AK PINK
                      PELTOR H510AK PINK
                      PELTOR H510AK PINK
                      PELTOR H510AK PINK
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantPELTOR
                      Artikelnr. fabrikantH510AK PINK
                      Ordercode4222639
                      ProductreeksPeltor - Children's Ear Defenders
                      Niet langer geproduceerd

                      Productgegevens

                      FabrikantPELTOR
                      Artikelnr. fabrikantH510AK PINK
                      Ordercode4222639
                      ProductreeksPeltor - Children's Ear Defenders
                      Ear Protection TypeMuff
                      Real Ear Attenuation27dB
                      Standard Deviation27dB
                      Product RangePeltor - Children's Ear Defenders
                      SVHCBoric acid (14-Jun-2023)

                      Productoverzicht

                      Enjoy music concerts, festivals, fireworks, motor sport and outdoor activities as a family safe in the knowledge that your children’s hearing is protected with 3M™ Peltor™ Kid Earmuff H510AK. Vibrant in colour and easily visible our neon green headsets are available in headband version only and provide protection up to 27dB and can be used in noise levels in the range of 87-98 dB. These products are specially designed for younger wearers above 5 years, with soft wide cushions to help reduce pressure around the ears and improve comfort and wearability, as well reducing heat build-up. Replaceable cushions and inserts help to keep them clean and are easy to replace. Featuring low profile cups and a wire headband design these earmuffs are lightweight and reusable.

                      Technische specificaties

                      Ear Protection Type

                      Muff

                      Standard Deviation

                      27dB

                      SVHC

                      Boric acid (14-Jun-2023)

                      Real Ear Attenuation

                      27dB

                      Product Range

                      Peltor - Children's Ear Defenders

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Sweden
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:65061010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Niet van toepassing
                      Voldoet aan RoHS-richtlijn voor ftalaten:Niet van toepassing
                      SVHC:Boric acid (14-Jun-2023)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.28