Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                      2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Add-On Cards & Modules
                      Pagina afdrukken

                      RPI-TV-UHAT

                      Add-On Board, TV HAT For Raspberry Pi, Digital TV Tuner DVB-T2, Network Streaming, 40 Way Header

                      RASPBERRY-PI RPI-TV-UHAT
                      RASPBERRY-PI RPI-TV-UHAT
                      RASPBERRY-PI RPI-TV-UHAT
                      RASPBERRY-PI RPI-TV-UHAT
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantRASPBERRY-PI
                      Artikelnr. fabrikantRPI-TV-UHAT
                      Ordercode2943943
                      ProductreeksHATs - Audio & Video
                      Ook bekend alsGTIN UPC EAN: 0707565827195
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      289 Op Voorraad

                      Heeft u meer nodig?

                      Levering de volgende werkdag
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+€ 20,060
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      € 20,06 (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantRASPBERRY-PI
                      Artikelnr. fabrikantRPI-TV-UHAT
                      Ordercode2943943
                      ProductreeksHATs - Audio & Video
                      Ook bekend alsGTIN UPC EAN: 0707565827195
                      Technische datasheet

                      Data Sheet

                      Silicon ManufacturerSony
                      Add-On-Card & Module TypeRaspberry Pi TV-uHAT
                      For Use WithRaspberry Pi
                      Core Architecture-
                      Core Sub-Architecture-
                      Product RangeHATs - Audio & Video
                      Silicon Core NumberCXD2880
                      Silicon Family Name-
                      Kit ContentsRaspberry Pi TV HAT, 3 x Standoffs, 5 x Screws, 40 Way GPIO Header, TV Aerial Adapter

                      Productoverzicht

                      The Raspberry Pi TV-uHAT allows you to receive digital terrestrial TV broadcast systems which includes DVB-T and DVB-T2 on a Raspberry Pi. With the board you can receive and view TV on a Raspberry Pi or create a TV server that allows you to stream received TV over a network to other devices. The TV uHAT can be used on all Raspberry Pi boards when running as a backend (server for other devices on the network). Performance when receiving and viewing TV on a Pi can vary and it is recommended to use a Raspberry Pi 3 B or B+ to do this. Raspberry Pi TV uHAT follows a new form factor of HAT which is detailed in the product brief. The board comes with a set of mechanical spacers, a 40 way header and an aerial adaptor. Digital Video Broadcast (DVB) is a widely adopted standard for transmitting broadcast Television, countries that have adopted the DVB standard can be found here: https://www.dvb.org/resources/public/images/site/dvb-t2_map.pdf

                      • Sony CXD2880 TV tuner
                      • Supported TV standards: DVB-T2, DVB-T
                      • Reception frequency: VHF III, UHF IV, UHF V
                      • Channel bandwidth DVB-T2: 1.7MHz, 5MHz, 6MHz, 7MHz, 8MHz
                      • Channel bandwidth DVB-T: 5MHz, 6MHz, 7MHz, 8MHz

                      Toepassingen

                      IoT (Internet of Things), Hobby & Education, Electronics Design, Embedded Design & Development

                      Inhoud

                      DVB HAT, 40 way header, aerial adaptor and spacers

                      Opmerkingen

                      Please Note: It is the responsibility of the end user to ensure that they have the necessary permissions/licences to receive broadcast television in their country.

                      Technische specificaties

                      Silicon Manufacturer

                      Sony

                      For Use With

                      Raspberry Pi

                      Core Sub-Architecture

                      -

                      Silicon Core Number

                      CXD2880

                      Kit Contents

                      Raspberry Pi TV HAT, 3 x Standoffs, 5 x Screws, 40 Way GPIO Header, TV Aerial Adapter

                      Add-On-Card & Module Type

                      Raspberry Pi TV-uHAT

                      Core Architecture

                      -

                      Product Range

                      HATs - Audio & Video

                      Silicon Family Name

                      -

                      Technische documenten (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      China
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:84715000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.009
                      Contact
                      Klantenservice 030-2417373
                      Technische ondersteuning 030-2417321
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
                      Waarom ons kiezen
                      Kwaliteitsbeleid
                      Carrières
                      ESG
                      Social Media +

                      Word een Farnell Insider

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEXTrade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Websitestructuur
                      Gebruiksvoorwaarden voor API
                      An Avnet Company© 2024 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Nederland) BV.
                      Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.