Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                      2. Wireless Modules & Adaptors
                      3. RF Modules
                      4. RF Receivers - Sub 2.4GHz ISM Band
                      Pagina afdrukken

                      FM-RRFQ1-433

                      SIL FM Receiver Module 433.92 Mhz

                      RF SOLUTIONS FM-RRFQ1-433
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantRF SOLUTIONS
                      Artikelnr. fabrikantFM-RRFQ1-433
                      Ordercode1200971
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      20 Op Voorraad

                      Heeft u meer nodig?

                      Levering de volgende werkdag
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+€ 17,710
                      5+€ 16,550
                      10+€ 15,290
                      50+€ 14,220
                      100+€ 13,220
                      250+€ 12,220
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      € 17,71 (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantRF SOLUTIONS
                      Artikelnr. fabrikantFM-RRFQ1-433
                      Ordercode1200971
                      Technische datasheet

                      Data Sheet

                      RF ModulationFM
                      Data Rate Max4.8Kbps
                      Frequency433.92MHz
                      Sensitivity dBm-103dBm
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Supply Current5.5mA
                      Supported Devices - RF Receivers-
                      RF Receiver ApplicationsWireless Security Systems, Car Alarms, Remote Gate Controls, Remote Sensing, Data Capture, Sensor Reporting
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Productoverzicht

                      FM-RRFQ1-433 is an 433.92MHz FM receiver hybrid module, These miniature RF modules provide a cost effective high performance FM radio data link at 433.92MHz. Manufactured using laser trimmed thick film ceramic hybrid, the modules exhibit extremely stable electronic characteristics over an industrial temperature range. Manufacture on a ceramic substrate provides a very reliable operation over a wide temperature range. This transmitter and receiver pair enables the simple implementation of a data link at up to 4.8Kbit/s at distances up to 75 meters on building and 250 meters on open ground. These modules will suit one to one and multi node wireless links in application including car and building security, EPOS and inventory tracking, remote industrial process monitoring and computer networking. Because of their small size and low power requirements, both modules are ideal for use in portable, battery powered application such as hand held terminals.

                      • 433.92MHz FM radio receiver
                      • Transmit range up to 250m
                      • Miniature packages
                      • Data rate up to 9.6Kbps
                      • No adjustable components
                      • Very stable operating frequency
                      • Standby mode (max 100nA)
                      • PLL XTAL design
                      • CMOS/TTL output
                      • RSSI output

                      Toepassingen

                      Security, Wireless, RF Communications, Industrial, Power Management, Portable Devices

                      Waarschuwingen

                      Never place a transmitter or receiver directly into vero board or any similar prototyping board

                      Technische specificaties

                      RF Modulation

                      FM

                      Frequency

                      433.92MHz

                      Supply Voltage Min

                      4.5V

                      Supply Current

                      5.5mA

                      RF Receiver Applications

                      Wireless Security Systems, Car Alarms, Remote Gate Controls, Remote Sensing, Data Capture, Sensor Reporting

                      SVHC

                      No SVHC (27-Jun-2024)

                      Data Rate Max

                      4.8Kbps

                      Sensitivity dBm

                      -103dBm

                      Supply Voltage Max

                      5.5V

                      Supported Devices - RF Receivers

                      -

                      Product Range

                      -

                      Technische documenten (1)

                      Technical Data Sheet EN

                      Aanverwante producten

                      2 gevonden producten

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Italy
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85255000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.004536
                      Contact
                      Klantenservice 030-2417373
                      Technische ondersteuning 030-2417321
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
                      Waarom ons kiezen
                      Kwaliteitsbeleid
                      Carrières
                      ESG
                      Social Media +

                      Word een Farnell Insider

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEXTrade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Websitestructuur
                      Gebruiksvoorwaarden voor API
                      An Avnet Company© 2024 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Nederland) BV.
                      Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.