U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

FPH-P5 - 

Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 4GHz, 294 mm, 202 mm, 76 mm

FPH-P5 - Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 4GHz, 294 mm, 202 mm, 76 mm
FPH-P5 - Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 4GHz, 294 mm, 202 mm, 76 mm

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
FPH-P5
Ordercode:
2676037
Productreeks
Spectrum Rider FPH Series
Technische datasheet:
FPH-P5   Datasheet
Bekijk alle technische documenten

Productgegevens


:
Handheld

:
Spectrum Rider FPH Series

:
5kHz to 4GHz

:
294mm

:
202mm

:
76mm

:
2.5kg

:
3 Years

:
-

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The R&S®Spectrum Rider FPH is designed to suit both field and lab applications in indoor and in outdoor environments. Large buttons and a multifunction rotary control allow operation even with gloves. Its backlit keypad makes the analyzer also usable in the dark, and the bright nonreflecting display makes it readable in the sunshine. The battery lasts an entire working day. Its light weight, small form factor and ruggedness make the analyzer easy to carry. The instrument is a reliable companion even in harsh and difficult-to-reach environments. Due to its fanless design, the analyzer operates noise free and is clean and reliable since no dust or water can slip in through the vent guard.The small form factor does not limit the performance and capabilities of the R&S®Spectrum Rider FPH. Thanks to ist solid RF performance, its short boot time and its ease of use, the R&S®Spectrum Rider FPH is the perfect instrument for spectrum measurements in the lab or in Service application
  • Battery life twice the current handheld spectrum analyzers
  • Capacitive touchscreen
  • Easy frequency upgrade
  • Easily measures a wide range of parameters such as total harmonic distortion, occupied bandwidth, output power and channel power

Voetnoten

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Gekoppelde producten

Geselecteerde vergelijken

Niet langer geproduceerd

€ 5.710,00

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ € 5.710,00