U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

STM32-JAVA - 

Development Kit, ARM Cortex STM32 MCU's, Object oriented Programming, Develop STM32 Applications

STM32-JAVA - Development Kit, ARM Cortex STM32 MCU's, Object oriented Programming, Develop STM32 Applications

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
STM32-JAVA
Ordercode:
2311378
Technische datasheet:
STM32-JAVA   Datasheet
Bekijk alle technische documenten

Productgegevens


:
ARM

:
-

:
-

:
-

:
1

:
Windows

:
-

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The STM32-JAVA is a JAVA software development kit for STM32 microcontrollers. Take advantage of the benefits of object oriented programming in Java to develop general purpose STM32 applications, in particular, applications with a smartphone like look and feel graphical user interface (GUI) with STM32-JAVA. In this software productivity, agility, scalability and security are improved compared to traditional developments in C/C++ code. The JAVA software provides everything required to easily and very quickly develop feature rich GUIs, relying on the model view controller (MVC) triad, the best known solution to designing flexible and easy to maintain GUIs. Running STM32Java programs requires features that are embedded on special STM32 MCU series. Applications can mix C code with code developed in Java. STM32Java provides efficient mechanisms to interface the 2 worlds, simple native interface to call C functions from Java code and shielded plug to exchange data between the 2 worlds.
  • STM32-JAVA software development kit built on MicroEJ, extending the Eclipse IDE
  • Several Java platforms (JPFs) for STM32, quick start JPFs and production JPFs
  • JPFs can be extended to support specific hardware of the application board
  • Embedded (EmbJPF) and simulation (SimJPF)
  • MicroUI (Micro User Interface) and MWT (Micro Widget Toolkit) graphical libraries
  • Story board designer to quickly specify possible human machine interaction with the application
  • Front panel designer to extend the Java platform simulator
  • Very small and efficient Java virtual machine
  • One year subscription, with hardware dongle
  • Targets all major graphical display buffer organizations, monochrome and full colour displays

Toepassingen

Embedded Design & Development

3 Op voorraad

Beschikbaar tot einde voorraad

3 op voorraad om de volgende werkdag te leveren (UK stock)
€ 934,00

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ € 934,00