U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

AFG3102C.

Function Generator, Arbitrary, 2 Channel, 100 MHz, AFG3000C Series

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
AFG3102C.
Ordercode:
2250016
Productreeks
AFG3000C Series
Technische datasheet:
AFG3102C.   Datasheet
Bekijk alle technische documenten

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
Arbitrary, Function

:
2 Channel

:
AFG3000C Series

:
100MHz

:
AM, Burst, FM, FSK, PM, PWM, Sweep

:
3 Years

:
EU, SWISS, UK

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (1)

Productoverzicht

The AFG3102C from Tektronix is an AFG3000C series, 1µHz to 100MHz sine wave, 2-channel arbitrary/function generator. Unmatched performance, versatility, intuitive operation and affordability make this function, arbitrary waveform and pulse generator the most useful instruments in industry. Users can choose from 12 different standard waveforms (sine, square, pulse, ramp, triangle, sin(x)/x, exponential rise and decay, gaussian, lorentz, haversine, DC, noise waveforms). Arbitrary waveforms can be generated up to 128K in length at high sampling rates. On pulse waveforms, leading and trailing edge time can be set independently. External signals can be connected and added to output signal. Colour TFT LCD screen on model shows all relevant waveform parameters and graphical wave shape at single glance. Typical applications include electronic test and design, sensor simulation, functional test education and training.
  • USB, LAN and GPIB interfaces
  • Superior performance and versatility, AM, FM, PM, FSK, PWM modulation types
  • Intuitive user interface shows more information at a single glance
  • Pulse waveform with variable edge times, ArbExpress™ software for creating waveforms with ease
  • Sweep and burst modes, 5.6inch display for full confidence in settings and waveform shape
  • Multi-language and intuitive operation saves set-up time
  • USB connector on front panel for waveform storage on memory device
  • LabVIEW and LabWindows/IVI-C drivers
  • UL 61010-1:2004, CAN/CSA C22.2 No. 61010-1:2004, IEC 61010-1:2001 listed
  • 156mm x 329.6mm x 168.0mm (H x W x D), 4.5Kg net weight, 0°C to 50°C operating temperature

Inhoud

AFG3102C arbitrary/function generator, Compliance and safety instructions, Power cord, USB cable, BNC cables, CD-ROM (Quick start user manual, Specifications and performance verification manual, Programmer manual, Service manual and links to download LabView and IVI drivers), CD-ROM (ArbExpress™ software), NIST traceable calibration certificate.

Voetnoten

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatieven voor AFG3102C.

Geselecteerde vergelijken
Artikelnummer fabrikant
Ordercode
Fabrikant / beschrijving
Beschikbaarheid
Prijs voor
Hoeveelheid

Niet langer geproduceerd

Alternatieven beschikbaar

2772542 - Function Generator, Arbitrary, 2 Channel, 100 MHz, AFG3000C Series

Alle alternatieven/aanbevelingen bekijken
€ 5.980,00

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ € 5.980,00