U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

TESTO 103

Thermometer, -30°C to +220°C, 35 mm, 189 mm, 19 mm

TESTO 103 - Thermometer, -30°C to +220°C, 35 mm, 189 mm, 19 mm
TESTO 103 - Thermometer, -30°C to +220°C, 35 mm, 189 mm, 19 mm
TESTO 103 - Thermometer, -30°C to +220°C, 35 mm, 189 mm, 19 mm

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Fabrikant:
TESTO TESTO
Artikelnr. fabrikant:
TESTO 103
Ordercode:
2678088
Technische datasheet:
TESTO 103   Datasheet
Bekijk alle technische documenten

Productgegevens


:
-30°C to +220°C

:
35mm

:
189mm

:
19mm

:
-

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The TESTO 103 is folding food thermometer. It is a smallest folding food probe thermometer in its class, making it perfect for carrying out spot checks in the food industry. At a little over 4inch it is so small it fits in any shirt or trouser pocket. And because the probe can be folded away, it can't break off or cause any harm or damage. This food probe thermometer is ideal for checking incoming goods, catering services, commercial kitchens, cold storage rooms and supermarkets. It can be used everywhere where food is sold, stored or processed to ensure that temperatures are kept and quality and hygiene standards are met. The thermometer's thin, rugged sensor tip leaves virtually no trace when used for carrying out spot checks on liquid and semi solid media. The probe can also measure core temperature of food at an angle of only 30°. This is particularly important as it is not always possible to measure at an angle of 180°, i.e. when food is in storage, stacked in boxes or on display.
  • Ideal for use with food, ideal for food safety inspections, HACCP compliant
  • Splash water protected/IP55 rated, easy to use, high precision technology
  • Practical folding mechanism for quick & easy measuring
  • NTC temperature accuracy of ±0.5°C (-30 to +99.9°C) ±1.0% of mV (+100 to +220°C)
  • NTC temperature measuring range from -30 to +220°C and resolution of 0.1°C
  • Weight of 49g, reaction time (t99) of 10sec and ABS housing
  • Complies with EN 13485 for the transport, storage and distribution of chilled and frozen foods
  • Waterproof, compact (only 4.5inches) and easily fits in pocket
  • LCD, single line, not illuminated display
  • Dimension is 189mm x 35mm x 19mm (Probe folded out) and operating temperature from -20°C to +60°C

Toepassingen

Test & Measurement

Inhoud

Testo 103 food thermometer with foldable temperature sensor, User guide, Calibration certificate, Batteries.

7 Op voorraad

1 op voorraad om de volgende werkdag te leveren (Liege stock)
6 op voorraad om de volgende werkdag te leveren (UK stock)
 
Bekijk productvoorraad en levertijd

We hebben meer op voorraad in de week vanaf 28-9-20

€ 45,00

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ € 45,00