2. Semiconductors - ICs
                                                                                                3. Clock,Timing & Frequency Management
                                                                                                4. Timers, Oscillators & Pulse Generators
                                                                                                Pagina afdrukken

                                                                                                LMC555CMM/NOPB .

                                                                                                Timer, Oscillator & Pulse Generator IC, CMOS, 3 MHz, Astable, Monostable, 1.5 V to 15 V, MSOP-8

                                                                                                TEXAS INSTRUMENTS
                                                                                                De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                                                                                                TEXAS INSTRUMENTS LMC555CMM/NOPB .
                                                                                                FabrikantTEXAS INSTRUMENTS
                                                                                                Artikelnr. fabrikantLMC555CMM/NOPB .
                                                                                                Ordercode2436258
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                TEXAS INSTRUMENTS
                                                                                                FabrikantTEXAS INSTRUMENTS
                                                                                                Artikelnr. fabrikantLMC555CMM/NOPB .
                                                                                                Ordercode2436258
                                                                                                Frequency3MHz
                                                                                                Supply Voltage Min1.5V
                                                                                                Supply Voltage Max12V
                                                                                                Digital IC CaseMSOP
                                                                                                No. of Pins8Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Alternatieven voor LMC555CMM/NOPB .

                                                                                                1 product gevonden

                                                                                                Productoverzicht

                                                                                                The LMC555CMM/NOPB is a CMOS Timer offers the same capability of generating accurate time delays and frequencies as the LM555 but with much lower power dissipation and supply current spikes. When operated as a one-shot, the time delay is precisely controlled by a single external resistor and capacitor. In the stable mode the oscillation frequency and duty cycle are accurately set by two external resistors and one capacitor. The use of TIs LMCMOS process extends both the frequency range and the low supply capability.

                                                                                                • Output fully compatible with TTL and CMOS logic at 5V supply
                                                                                                • Extremely low reset, trigger and threshold currents
                                                                                                • Excellent temperature stability
                                                                                                • <1mW Typical power dissipation at 5V supply
                                                                                                • Green product and no Sb/Br

                                                                                                Toepassingen

                                                                                                Clock & Timing

                                                                                                Waarschuwingen

                                                                                                Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

                                                                                                Technische specificaties

                                                                                                Frequency

                                                                                                3MHz

                                                                                                Supply Voltage Max

                                                                                                12V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Supply Voltage Min

                                                                                                1.5V

                                                                                                Digital IC Case

                                                                                                MSOP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Aanverwante producten

                                                                                                1 product gevonden

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Malaysia
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85423990
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.000131
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
                                                                                                Terms of Use for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Nederland) BV.
                                                                                                Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.