Productgegevens
Productoverzicht
The TLC7705ID is a Single Power Supply Voltage Supervisor (SVS) with programmable time delay and push-pull outputs. This SVS provides reset control primarily in microcomputer and microprocessor systems. During power-on, RESET is asserted when VDD reaches 1V. After minimum VDD (≥2V) is established, the circuit monitors SENSE voltage and keeps the reset outputs active as long as SENSE voltage (VI (SENSE)) remains below the threshold voltage. An internal timer delays return of the output to the inactive state to ensure proper system reset. When SENSE voltage drops below the threshold voltage, the outputs become active and stay in that state until SENSE voltage returns above threshold voltage and the delay time, td has expired. When CONTROL is tied to GND, RESET will act as active high. The voltage monitor contains additional logic intended for control of static memories with battery backup during power failure.
- Power-on reset generator
- Automatic reset generation after voltage drop
- Precision voltage sensor
- Temperature-compensated voltage reference
- Programmable delay time by external capacitor
- Defined RESET output from VDD ≥1V
- Power-down control support for static RAM with battery backup
- 16µA Maximum supply current
- Power saving totem-pole outputs
- Green product and no Sb/Br
Toepassingen
Medical, Imaging, Video & Vision
Technische specificaties
4.55V
2V
Active-High, Active-Low
8Pins
2.1ms
85°C
MSL 1 - Unlimited
-
4.55V
1Monitors
6V
SOIC
Surface Mount
-40°C
-
No SVHC (17-Dec-2015)
SOIC
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Taiwan
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring