2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Temperature Sensors & Transducers
                                                                                                5. IC Temperature Sensors
                                                                                                Pagina afdrukken

                                                                                                TMP102AIDRLT .

                                                                                                Temperature Sensor IC, -40 °C, +125 °C, SOT-563, 6 Pins

                                                                                                TEXAS INSTRUMENTS
                                                                                                De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                                                                                                TEXAS INSTRUMENTS TMP102AIDRLT .
                                                                                                FabrikantTEXAS INSTRUMENTS
                                                                                                Artikelnr. fabrikantTMP102AIDRLT .
                                                                                                Ordercode2437523
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                TEXAS INSTRUMENTS
                                                                                                FabrikantTEXAS INSTRUMENTS
                                                                                                Artikelnr. fabrikantTMP102AIDRLT .
                                                                                                Ordercode2437523
                                                                                                IC Output TypeDigital
                                                                                                Sensing Accuracy Range 0.5C
                                                                                                Sensing Temperature Min-40°C
                                                                                                Measured Temperature Min-40°C
                                                                                                Sensing Temperature Max+125°C
                                                                                                Measured Temperature Max+125°C
                                                                                                Sensor Case StyleSOT-563
                                                                                                Sensor Case / PackageSOT-563
                                                                                                No. of Pins6Pins
                                                                                                Supply Voltage Min1.4V
                                                                                                Supply Voltage Max3.6V
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited

                                                                                                Productoverzicht

                                                                                                The TMP102AIDRLT is a Digital Temperature Sensor with I²C/SMBus interface and alert function. Ideal for NTC/PTC thermistor replacement where high accuracy is required. The device offers an accuracy of ±0.5°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or lookup tables to derive the temperature. The on-chip 12-bit ADC offers resolutions down to 0.0625°C. The TMP102 device features SMBus™, two-wire and I²C interface compatibility and allows up to four devices on one bus. The device also features an SMBus alert function. The device is specified to operate over supply voltages from 1.4 to 3.6V with the maximum quiescent current of 10µA over the full operating range.

                                                                                                • 10µA Active and 1µA shutdown (maximum) low quiescent current
                                                                                                • 12-bit Resolution
                                                                                                • Green product and no Sb/Br

                                                                                                Toepassingen

                                                                                                Portable Devices, Power Management, Computers & Computer Peripherals, Commercial, Automation & Process Control, Test & Measurement, Industrial, Medical

                                                                                                Waarschuwingen

                                                                                                This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

                                                                                                Technische specificaties

                                                                                                IC Output Type

                                                                                                Digital

                                                                                                Sensing Temperature Min

                                                                                                -40°C

                                                                                                Sensing Temperature Max

                                                                                                +125°C

                                                                                                Sensor Case Style

                                                                                                SOT-563

                                                                                                No. of Pins

                                                                                                6Pins

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Product Range

                                                                                                -

                                                                                                Sensing Accuracy Range

                                                                                                0.5C

                                                                                                Measured Temperature Min

                                                                                                -40°C

                                                                                                Measured Temperature Max

                                                                                                +125°C

                                                                                                Sensor Case / Package

                                                                                                SOT-563

                                                                                                Supply Voltage Min

                                                                                                1.4V

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Thailand
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85423990
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.000494