| Hoeveelheid | |
|---|---|
| 5+ | € 75,630 |
Productgegevens
Productoverzicht
TMP series AC/DC power modules is a new range of fully encapsulated power supplies in an ultra-compact casing. They feature easy chassis mounting with screw terminal block connection or direct PCB mounting with solder pins. Full compliance with international safety standards for industrial control equipment qualifies the products for worldwide markets. These power supplies offer a cost effective solution for many space critical applications in commercial and industrial electronic equipment and for polluted and dusty environment. It complies with IEC/EN 60950-1, UL 60950-1 : IEC/EN 62368-1, UL 62368-1 safety standards.
- Ultra compact, low profile plastic casing
- Fully encapsulated (pollution/dust)
- Universal input 85-264VAC, 47-440Hz
- Protection class ll
- IEC/EN/UL 60950-1 approval, CB-report
- Overtemperature protection
- Protection against short circuit and overload
- 3-year product warranty
- Switching frequency of 100KHz typically (fixed)
- Plastic resin + fiberglass (UL 94V-0 rated) casing material
Technische specificaties
ITE
30W
4.5A
1A
250mA
85V AC to 264V AC
21.7mm
TMP Series
3 Output
5VDC
3.3VDC
12VDC
Fixed
63.5mm
88.9mm
No SVHC (16-Jul-2019)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Taiwan
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring