Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Drives
                      6. Stepper Motor Drives
                      Pagina afdrukken

                      TMCM-1070

                      Stepper Motor Driver, 2-Phase, Single Axis, 1.2A, 9V - 24V DC Output, TTL UART

                      TRINAMIC / ANALOG DEVICES TMCM-1070
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantTRINAMIC / ANALOG DEVICES
                      Artikelnr. fabrikantTMCM-1070
                      Ordercode2822195
                      ProductreeksTMCM StepRocker
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      55 Op Voorraad

                      9 U kunt nu voorraad reserveren

                      Levering de volgende werkdag
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+€ 92,880
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      € 92,88 (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantTRINAMIC / ANALOG DEVICES
                      Artikelnr. fabrikantTMCM-1070
                      Ordercode2822195
                      ProductreeksTMCM StepRocker
                      Technische datasheet

                      Data Sheet

                      Control / Drive Type1-Axis Controller / Driver Module
                      No. of PhasesTwo Phase
                      Output Current Max1.2A
                      Supply Voltage Min9VDC
                      Supply Voltage Max26VDC
                      Product RangeTMCM StepRocker
                      SVHCNo SVHC (21-Jan-2025)

                      Productoverzicht

                      The TMCM-1070 from Trinamic is a single axis stepper motor controller/driver module for sensorless load dependent current control. The device is powered by Trinamic spreadCycle™ chopper and stealthChop™ technology. The TMCM-1070 is capable of driving up to 1.4A of current from each output (with proper heatsinking). The device provides a S/D interface and permanent parameter storage via TMCL™-IDE for configuration. TMCM-1070 is an easy to use stepper motor driver module controlled via a step and direction interface. One configuration pin selects the current control mode between stealthChop™ for absolute silent motor control and spreadCycle™ for high speed. A TTL UART interface allows for more advanced configuration, permanent parameter storage via TMCL™-IDE and features microPlyer™ microstep interpolator for obtaining increased smoothness of microstepping over a low frequency STEP/DIR interface.

                      • 9 to 24VDC supply voltage, 1.2A RMS phase current (1.7A peak phase current)
                      • Step and direction interface with up to 45KHz I/P freq, enable I/P to power on/off driver H-bridges
                      • Highest micro step resolution, up to 256 micro steps per full step
                      • With housing and motor mounted, permanent on-board parameter storage
                      • High performance spreadCycle™ chopper mode, simple step and direction mode
                      • Noiseless stealthChop™ chopper mode for slow to medium velocities
                      • Interface speed 9600 to 115200bps (default 9600bps)
                      • High precision sensorless load measurement with stallGuard2™
                      • Automatic current scaling algorithm coolStep™ to save energy and keep your drive cool
                      • Dimension is 42mm x 42mm x 12mm (L x W x H)

                      Toepassingen

                      Motor Drive & Control

                      Waarschuwingen

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technische specificaties

                      Control / Drive Type

                      1-Axis Controller / Driver Module

                      Output Current Max

                      1.2A

                      Supply Voltage Max

                      26VDC

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Phases

                      Two Phase

                      Supply Voltage Min

                      9VDC

                      Product Range

                      TMCM StepRocker

                      Technische documenten (2)

                      Technical Data Sheet EN

                      Programming Manual EN

                      Aanverwante producten

                      6 gevonden producten

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Germany
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85371098
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.033
                      Contact
                      Klantenservice 030-2417373
                      Technische ondersteuning 030-2417321
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
                      Waarom ons kiezen
                      Kwaliteitsbeleid
                      Carrières
                      ESG
                      Social Media +

                      Word een Farnell Insider

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEXTrade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Websitestructuur
                      Gebruiksvoorwaarden voor API
                      An Avnet Company© 2024 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Nederland) BV.
                      Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.