excl. BTW

Power Film Capacitors:

32 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2936278

RoHS

Date/Lot Code

Each
1+
€ 19,090
24+
€ 13,480
72+
€ 12,240
120+
€ 11,750
264+
€ 11,180
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
3µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.536kA
33A
0.0028ohm
-
57.5mm
30mm
45mm
-
45mm
C4BS Series
-40°C
85°C
-
2664825

RoHS

Date/Lot Code

Each
1+
€ 13,840
36+
€ 9,760
72+
€ 9,460
108+
€ 9,150
504+
€ 8,540
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.158kA
29A
0.0028ohm
-
42.5mm
28mm
37mm
-
37mm
C4BS Series
-40°C
85°C
-
3678009

RoHS

Date/Lot Code

Each
1+
€ 13,580
30+
€ 9,310
60+
€ 8,950
120+
€ 8,800
510+
€ 7,370
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
1.2kA
28.7A
0.0028ohm
-
42mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3287674

RoHS

Each
1+
€ 51,310
5+
€ 42,420
Min: 1 / Meerdere: 1
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
0.0028ohm
85mm
-
-
124.5mm
42A
-
C44U-M Series
-40°C
85°C
-
4575175

RoHS

Date/Lot Code

Each
1+
€ 187,990
5+
€ 174,190
10+
€ 149,500
Min: 1 / Meerdere: 1
Metallized PP
-
590µF
± 10%
DC Filter
Stud Mount - M12
-
1.5kV
-
Screw
50mm
-
3.3kA
85A
0.0028ohm
116mm
-
-
180mm
-
-
FFLK Series
-40°C
95°C
-
4575176

RoHS

Date/Lot Code

Each
1+
€ 324,450
5+
€ 275,370
10+
€ 258,030
Min: 1 / Meerdere: 1
Metallized PP
-
260µF
± 10%
DC Filter
Stud Mount - M12
-
3kV
-
Screw
50mm
-
2.97kA
90A
0.0028ohm
116mm
-
-
340mm
-
-
FFLK Series
-40°C
95°C
-
3889711

RoHS

Each
1+
€ 30,000
2+
€ 26,570
3+
€ 21,880
5+
€ 20,530
10+
€ 19,180
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Panel Mount
350V
1kV
-
Solder Lug
26mm
828V/µs
994A
20A
0.0028ohm
-
80mm
20mm
40mm
-
-
-
-40°C
105°C
-
4377455

RoHS

Date/Lot Code

Each
1+
€ 123,190
3+
€ 120,730
Min: 1 / Meerdere: 1
Metallized PP
Can
150µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
-
0.0028ohm
65mm
-
-
247mm
45A
-
C44P Series
-25°C
70°C
-
3287664

RoHS

Date/Lot Code

Each
1+
€ 76,110
5+
€ 69,330
10+
€ 64,240
50+
€ 60,610
100+
€ 59,400
Min: 1 / Meerdere: 1
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
7V/µs
2.92kA
-
0.0028ohm
85mm
-
-
144.5mm
45A
-
C44U-M Series
-40°C
85°C
-
4629233

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 308,300
10+
€ 283,390
25+
€ 258,490
Min: 1 / Meerdere: 1
Metallized PP
Can
260µF
± 10%
DC Filter
Stud Mount - M12
-
3kV
-
Screw
50mm
-
2.97kA
90A
0.0028ohm
116mm
-
-
340mm
-
-
FFLK Series
-40°C
95°C
-
2846465

RoHS

Date/Lot Code

Each
1+
€ 10,900
36+
€ 7,160
72+
€ 7,080
108+
€ 6,990
504+
€ 6,490
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
7V/µs
332A
22.8A
0.0028ohm
-
42mm
28mm
37mm
-
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
2709818

RoHS

Date/Lot Code

Each
1+
€ 17,870
23+
€ 13,300
69+
€ 13,290
115+
€ 12,850
253+
€ 12,110
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
40µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
52.5mm
34V/µs
-
14A
0.0028ohm
-
57.5mm
35mm
50mm
-
50mm
C4AT Series
-40°C
85°C
-
2936267

RoHS

Date/Lot Code

Each
27+
€ 8,210
Min: 27 / Meerdere: 27
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
High Frequency
Through Hole
350V
600V
-
PC Pin
52.5mm
47V/µs
568A
29A
0.0028ohm
-
57.5mm
30mm
45mm
-
45mm
C4AT Series
-40°C
85°C
-
3678280

RoHS

Date/Lot Code

Each
1+
€ 15,480
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
3µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.536kA
33A
0.0028ohm
-
57.5mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
3678011

RoHS

Date/Lot Code

Each
1+
€ 20,350
18+
€ 15,570
54+
€ 14,540
108+
€ 14,040
252+
€ 13,640
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
15V/µs
1.275kA
35.8A
0.0028ohm
-
57.5mm
45mm
56mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678272

RoHS

Date/Lot Code

Each
48+
€ 11,190
Min: 48 / Meerdere: 48
Metallized PP
Radial Box - Tabs
3.3µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
469V/µs
1.549kA
33A
0.0028ohm
-
57.5mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
3597449

RoHS

Date/Lot Code

Each
1+
€ 20,130
10+
€ 15,460
50+
€ 14,740
100+
€ 14,020
250+
€ 13,160
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
975A
33.5A
0.0028ohm
-
57.5mm
45mm
56mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678047

RoHS

Date/Lot Code

Each
1+
€ 10,980
44+
€ 6,670
88+
€ 6,440
132+
€ 6,120
528+
€ 5,790
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
1.2kA
23.2A
0.0028ohm
-
42mm
24mm
44mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3597444

RoHS

Date/Lot Code

Each
1+
€ 11,460
10+
€ 7,950
50+
€ 7,940
100+
€ 7,670
500+
€ 7,400
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
1.2kA
24.9A
0.0028ohm
-
42mm
30mm
45mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2677854

RoHS

Date/Lot Code

Each
108+
€ 9,290
Min: 108 / Meerdere: 108
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
52.5mm
35V/µs
-
-
0.0028ohm
-
57.5mm
35mm
50mm
-
50mm
B32678 Series
-40°C
105°C
AEC-Q200
3597456

RoHS

Date/Lot Code

Each
1+
€ 11,160
36+
€ 7,350
72+
€ 7,270
108+
€ 7,180
504+
€ 6,670
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
30V/µs
1.5kA
22.8A
0.0028ohm
-
42mm
28mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678270

RoHS

Date/Lot Code

Each
24+
€ 11,100
Min: 24 / Meerdere: 24
Metallized PP
Radial Box - Tabs
3.3µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
469V/µs
1.549kA
33A
0.0028ohm
-
57.5mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
3287696

RoHS

Date/Lot Code

Each
1+
€ 64,790
5+
€ 60,420
10+
€ 56,050
50+
€ 50,070
100+
€ 47,830
Min: 1 / Meerdere: 1
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
19V/µs
1.74kA
-
0.0028ohm
85mm
-
-
99.5mm
38A
-
C44U-M Series
-40°C
85°C
-
4077882

RoHS

Date/Lot Code

Each
140+
€ 11,450
Min: 140 / Meerdere: 140
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
Commercial, Industrial
Through Hole
-
800V
GRADE III (Test Condition A)
PC Pin
52.5mm
15V/µs
-
33.5A
0.0028ohm
-
57.5mm
45mm
65mm
29.2A
-
B32718H Series
-55°C
105°C
AEC-Q200
4305203

RoHS

Date/Lot Code

Each
256+
€ 80,220
Min: 256 / Meerdere: 256
Metallized PP
Can
250µF
± 10%
AC Filter
Stud Mount - M12
480V
-
-
Screw
30mm
11.7V/µs
2.925kA
45A
0.0028ohm
85mm
-
-
247mm
-
-
FLA Series
-40°C
85°C
-
1-25 van 32 artikelen
van 2 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY