excl. BTW

Power Film Capacitors:

36 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3519955

RoHS

Each
1+
€ 2,650
10+
€ 1,720
50+
€ 1,570
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
198A
9.75A
0.0072ohm
32mm
13mm
22mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
2456385

RoHS

Each
1+
€ 2,710
10+
€ 1,880
50+
€ 1,710
288+
€ 1,530
576+
€ 1,420
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
286A
9.98A
0.0072ohm
32mm
13mm
25mm
-
-
R75 Series
-55°C
105°C
-
3296204

RoHS

Each
1+
€ 7,410
10+
€ 5,010
25+
€ 4,840
50+
€ 4,660
100+
€ 4,010
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
29V/µs
-
-
0.0072ohm
41.5mm
20mm
39.5mm
-
39.5mm
DCP4 Series
-55°C
105°C
AEC-Q200
2946246

RoHS

Each
1+
€ 3,300
50+
€ 1,980
100+
€ 1,890
250+
€ 1,810
500+
€ 1,720
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
-
-
0.0072ohm
31.5mm
15mm
24.5mm
-
24.5mm
B32774H Series
-40°C
105°C
AEC-Q200
2936293

RoHS

Date/Lot Code

Each
1+
€ 14,060
10+
€ 10,710
52+
€ 9,110
104+
€ 8,570
520+
€ 7,590
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
455A
17A
0.0072ohm
41.5mm
20mm
40mm
-
40mm
C4BS Series
-40°C
85°C
-
2456393

RoHS

Date/Lot Code

Each
1+
€ 4,100
10+
€ 2,940
50+
€ 2,470
128+
€ 2,290
512+
€ 2,080
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
396A
10.98A
0.0072ohm
32mm
18mm
33mm
-
-
R75 Series
-55°C
105°C
-
2478408

RoHS

Date/Lot Code

Each
1+
€ 2,910
10+
€ 1,820
50+
€ 1,700
480+
€ 1,410
960+
€ 1,380
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
130V/µs
286A
9.98A
0.0072ohm
32mm
13mm
25mm
-
25mm
R75 Series
-55°C
105°C
-
3373087

RoHS

Date/Lot Code

Each
1+
€ 11,680
5+
€ 9,450
10+
€ 8,450
20+
€ 7,900
40+
€ 7,350
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
0.0072ohm
41.5mm
30mm
56mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3373004

RoHS

Each
1+
€ 11,680
5+
€ 9,450
10+
€ 8,450
20+
€ 7,900
40+
€ 7,350
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
0.0072ohm
41.5mm
30mm
56mm
-
-
EZPV Series
-40°C
105°C
-
4177958

RoHS

Date/Lot Code

Each
1+
€ 10,430
5+
€ 9,740
10+
€ 9,050
20+
€ 8,800
40+
€ 8,030
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
0.0072ohm
41.5mm
30mm
56mm
-
-
EZPV Series
-40°C
105°C
-
4177957

RoHS

Date/Lot Code

Each
1+
€ 11,080
5+
€ 8,970
10+
€ 8,020
20+
€ 7,500
40+
€ 6,980
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
0.0072ohm
41.5mm
30mm
56mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4559384

RoHS

Date/Lot Code

Each
1+
€ 2,230
10+
€ 1,530
50+
€ 1,250
250+
€ 1,070
500+
€ 1,060
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
286A
-
0.0072ohm
26.5mm
11mm
20mm
9.02A
-
R75 Series
-55°C
105°C
AEC-Q200
3889704

RoHS

Each
1+
€ 22,810
2+
€ 20,200
3+
€ 16,630
5+
€ 15,610
10+
€ 14,580
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
0.15µF
± 10%
Snubber
Panel Mount
700V
2.5kV
-
Solder Lug
26mm
828V/µs
124A
15A
0.0072ohm
80mm
20mm
40mm
-
-
-
-40°C
105°C
-
4377511

RoHS

Date/Lot Code

Each
50+
€ 2,010
150+
€ 1,890
Min: 50 / Meerdere: 50
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
130V/µs
286A
9.98A
0.0072ohm
32mm
13mm
25mm
9.98A
-
R75 Series
-55°C
105°C
-
2495960

RoHS

Date/Lot Code

Each
1+
€ 1,930
10+
€ 1,590
50+
€ 1,340
200+
€ 1,220
600+
€ 1,200
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
429A
9.39A
0.0072ohm
26.5mm
13mm
22mm
-
22mm
R75 Series
-55°C
105°C
AEC-Q200
3584332

RoHS

Date/Lot Code

Each
1+
€ 2,630
10+
€ 1,820
50+
€ 1,510
120+
€ 1,380
600+
€ 1,220
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
660A
10.07A
0.0072ohm
26.5mm
14.5mm
29.5mm
-
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
3542133

RoHS

Date/Lot Code

Each
91+
€ 5,770
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
920V
-
Radial Leaded
37.5mm
35V/µs
350A
11.8A
0.0072ohm
42mm
21.5mm
38.5mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3519967

RoHS

Date/Lot Code

Each
1+
€ 2,500
10+
€ 1,730
50+
€ 1,420
200+
€ 1,300
600+
€ 1,140
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
429A
9.39A
0.0072ohm
26.5mm
13mm
22mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3519993

RoHS

Date/Lot Code

Each
1+
€ 8,820
10+
€ 6,720
60+
€ 5,930
120+
€ 5,480
540+
€ 5,170
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
200V/µs
660A
13.13A
0.0072ohm
41.5mm
30mm
45mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
2935626

RoHS

Date/Lot Code

Each
1920+
€ 1,300
Min: 1920 / Meerdere: 1920
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
330A
9.75A
0.0072ohm
32mm
13mm
22mm
-
22mm
R75 Series
-55°C
105°C
-
2936253

RoHS

Date/Lot Code

Each
1+
€ 9,430
10+
€ 7,130
64+
€ 5,930
128+
€ 5,920
512+
€ 5,520
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
0.15µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
504A
19A
0.0072ohm
32mm
22mm
37mm
-
37mm
C4AS Series
-40°C
85°C
-
3584340

RoHS

Date/Lot Code

Each
1+
€ 4,530
10+
€ 3,360
50+
€ 2,860
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
198A
11A
0.0072ohm
41.5mm
24mm
19mm
-
19mm
R75 Series
-55°C
105°C
AEC-Q200
3520038

RoHS

Date/Lot Code

Each
1+
€ 2,850
10+
€ 1,930
50+
€ 1,640
288+
€ 1,430
576+
€ 1,340
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
130V/µs
286A
9.98A
0.0072ohm
32mm
13mm
25mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3678028

RoHS

Date/Lot Code

Each
1+
€ 11,320
27+
€ 8,010
54+
€ 7,620
108+
€ 7,300
513+
€ 6,770
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
400A
18.3A
0.0072ohm
57.5mm
30mm
45mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
2935691

RoHS

Date/Lot Code

Each
252+
€ 2,730
Min: 252 / Meerdere: 252
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
440A
12.14A
0.0072ohm
41.5mm
20mm
40mm
-
40mm
R75 Series
-55°C
105°C
-
1-25 van 36 artikelen
van 2 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY