SMD Tantalum Capacitors:
64 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 2000+ € 0,0765 | Min: 2000 / Meerdere: 2000 | 2.2µF | 10V | 1206 [3216 Metric] | ± 20% | 7ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,179 100+ € 0,152 500+ € 0,125 1000+ € 0,116 | Min: 10 / Meerdere: 10 | 2.2µF | 10V | 1206 [3216 Metric] | ± 10% | 7ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,155 100+ € 0,135 500+ € 0,116 1000+ € 0,109 | Min: 10 / Meerdere: 10 | 1µF | 25V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,182 100+ € 0,164 500+ € 0,134 1000+ € 0,124 | Min: 10 / Meerdere: 10 | 2.2µF | 6.3V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,308 50+ € 0,180 250+ € 0,137 500+ € 0,128 1000+ € 0,119 Meer prijzen... | Min: 5 / Meerdere: 5 | 1µF | 25V | 1206 [3216 Metric] | ± 20% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,152 500+ € 0,125 1000+ € 0,116 | Min: 100 / Meerdere: 10 | 2.2µF | 10V | 1206 [3216 Metric] | ± 10% | 7ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,135 500+ € 0,116 1000+ € 0,109 | Min: 100 / Meerdere: 10 | 1µF | 25V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,178 100+ € 0,158 500+ € 0,127 1000+ € 0,111 | Min: 10 / Meerdere: 10 | 2.2µF | 10V | 1206 [3216 Metric] | ± 20% | 7ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 2000+ € 0,0929 | Min: 2000 / Meerdere: 2000 | 1µF | 25V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,158 500+ € 0,127 1000+ € 0,111 | Min: 100 / Meerdere: 10 | 2.2µF | 10V | 1206 [3216 Metric] | ± 20% | 7ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,164 500+ € 0,134 1000+ € 0,124 | Min: 100 / Meerdere: 10 | 2.2µF | 6.3V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,155 500+ € 0,124 1000+ € 0,115 | Min: 100 / Meerdere: 5 | 1.5µF | 16V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,184 100+ € 0,155 500+ € 0,124 1000+ € 0,115 | Min: 10 / Meerdere: 10 | 1.5µF | 16V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,199 100+ € 0,172 500+ € 0,140 1000+ € 0,128 | Min: 10 / Meerdere: 10 | 0.68µF | 35V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,180 250+ € 0,137 500+ € 0,128 1000+ € 0,119 2000+ € 0,091 | Min: 100 / Meerdere: 5 | 1µF | 25V | 1206 [3216 Metric] | ± 20% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,172 500+ € 0,140 1000+ € 0,128 | Min: 100 / Meerdere: 10 | 0.68µF | 35V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,420 500+ € 0,363 1000+ € 0,337 | Min: 100 / Meerdere: 10 | 1µF | 25V | 1206 [3216 Metric] | - | 8ohm | - | 97mA | 3.2mm | 1.6mm | 1.6mm | - | -55°C | 175°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,184 100+ € 0,159 500+ € 0,127 1000+ € 0,118 2000+ € 0,115 Meer prijzen... | Min: 10 / Meerdere: 10 | 1.5µF | 10V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,163 500+ € 0,130 1000+ € 0,121 | Min: 100 / Meerdere: 10 | 1µF | 25V | 1206 [3216 Metric] | - | 8ohm | - | 97mA | 3.2mm | 1.6mm | 1.6mm | - | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,153 100+ € 0,137 500+ € 0,109 1000+ € 0,106 2000+ € 0,102 Meer prijzen... | Min: 10 / Meerdere: 10 | 3.3µF | 6.3V | 1206 [3216 Metric] | ± 10% | 7ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,189 100+ € 0,163 500+ € 0,130 1000+ € 0,121 | Min: 10 / Meerdere: 10 | 1µF | 25V | 1206 [3216 Metric] | ± 20% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,201 100+ € 0,153 500+ € 0,124 1000+ € 0,114 2000+ € 0,0977 Meer prijzen... | Min: 10 / Meerdere: 10 | 1.5µF | 16V | 1206 [3216 Metric] | ± 20% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,482 50+ € 0,449 100+ € 0,420 500+ € 0,363 1000+ € 0,337 | Min: 10 / Meerdere: 10 | 1µF | 25V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T499 Series | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,348 50+ € 0,174 250+ € 0,155 500+ € 0,124 1000+ € 0,113 | Min: 5 / Meerdere: 5 | 1µF | 25V | 1206 [3216 Metric] | ± 10% | 8ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 2000+ € 0,0986 | Min: 2000 / Meerdere: 2000 | 2.2µF | 10V | 1206 [3216 Metric] | ± 10% | 7ohm | A | 97mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - |