excl. BTW

SMD Power Inductors:

697 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2766766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,227
50+
€ 0,184
250+
€ 0,166
500+
€ 0,163
Min: 5 / Meerdere: 5
680nH
2.58A
Shielded
-
2.81A
-
VLS-CX-1 Series
-
-
-
0.076ohm
± 20%
2mm
-
1.6mm
1mm
3604979

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,211
100+
€ 0,179
500+
€ 0,152
Min: 10 / Meerdere: 10
1µH
3.2A
Shielded
-
3.9A
-
MGV2016 Series
-
0806 [2016 Metric]
0806 [2016 Metric]
0.06ohm
± 20%
2mm
-
1.6mm
1mm
3604979RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,179
500+
€ 0,152
Min: 100 / Meerdere: 5
1µH
3.2A
Shielded
-
3.9A
-
MGV2016 Series
-
0806 [2016 Metric]
0806 [2016 Metric]
0.06ohm
± 20%
2mm
-
1.6mm
1mm
2808267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,204
50+
€ 0,167
250+
€ 0,153
500+
€ 0,144
1000+
€ 0,135
Min: 5 / Meerdere: 5
330nH
2.1A
Semishielded
-
2.1A
-
SRN2009T Series
-
2mm x 1.6mm x 0.95mm
0806 [2016 Metric]
0.028ohm
± 20%
2mm
-
1.6mm
0.95mm
2808267RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
50+
€ 0,167
250+
€ 0,153
500+
€ 0,144
1000+
€ 0,135
Min: 100 / Meerdere: 5
330nH
2.1A
Semishielded
-
2.1A
-
SRN2009T Series
-
-
0806 [2016 Metric]
0.028ohm
± 20%
2mm
-
1.6mm
0.95mm
2766766RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,184
250+
€ 0,166
500+
€ 0,163
Min: 100 / Meerdere: 5
680nH
2.58A
Shielded
-
2.81A
-
VLS-CX-1 Series
-
-
-
0.076ohm
± 20%
2mm
-
1.6mm
1mm
4167233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,188
50+
€ 0,137
250+
€ 0,112
500+
€ 0,109
1500+
€ 0,106
Min: 5 / Meerdere: 5
1.5µH
1.2A
Shielded
-
-
-
MLP Series
-
-
0806 [2016 Metric]
0.11ohm
± 20%
2mm
-
1.6mm
0.85mm
3995287RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,196
Min: 100 / Meerdere: 10
470nH
3.9A
Shielded
-
4.8A
-
IHHP-0805ZH-01 Series
-
0805 [2012 Metric]
0805 [2012 Metric]
0.026ohm
± 20%
2mm
-
1.2mm
0.8mm
4167233RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,137
250+
€ 0,112
500+
€ 0,109
1500+
€ 0,106
Min: 100 / Meerdere: 5
1.5µH
1.2A
Shielded
-
-
-
MLP Series
-
-
0806 [2016 Metric]
0.11ohm
± 20%
2mm
-
1.6mm
0.85mm
3995287

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,240
50+
€ 0,196
Min: 5 / Meerdere: 5
470nH
3.9A
Shielded
-
4.8A
-
IHHP-0805ZH-01 Series
-
0805 [2012 Metric]
0805 [2012 Metric]
0.026ohm
± 20%
2mm
-
1.2mm
0.8mm
4245909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,179
50+
€ 0,147
250+
€ 0,122
500+
€ 0,111
1500+
€ 0,0995
Min: 5 / Meerdere: 5
330nH
5.3A
Shielded
-
7.6A
-
AOTA-B201610S Series
-
-
-
0.021ohm
± 20%
2mm
-
1.6mm
1mm
4354368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,237
50+
€ 0,174
250+
€ 0,173
500+
€ 0,154
1000+
€ 0,135
Meer prijzen...
Min: 5 / Meerdere: 5
240nH
5A
Shielded
-
6.5A
-
VLS-HBX-1 Series
-
-
0806 [2016 Metric]
0.029ohm
± 20%
2mm
-
1.6mm
1.2mm
4354368RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
50+
€ 0,174
250+
€ 0,173
500+
€ 0,154
1000+
€ 0,135
2000+
€ 0,122
Min: 100 / Meerdere: 5
240nH
5A
Shielded
-
6.5A
-
VLS-HBX-1 Series
-
-
0806 [2016 Metric]
0.029ohm
± 20%
2mm
-
1.6mm
1.2mm
4245909RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,147
250+
€ 0,122
500+
€ 0,111
1500+
€ 0,0995
Min: 100 / Meerdere: 5
330nH
5.3A
Shielded
-
7.6A
-
AOTA-B201610S Series
-
-
-
0.021ohm
± 20%
2mm
-
1.6mm
1mm
2455336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,240
50+
€ 0,194
Min: 5 / Meerdere: 5
6.8µH
630mA
Shielded
-
640mA
-
VLS-E Series
-
-
-
0.648ohm
± 20%
2mm
-
2mm
1mm
4132847RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
20+
€ 0,183
Min: 100 / Meerdere: 1
680nH
2.5A
Shielded
-
3A
-
MCOIL LSCN Series
-
-
0806 [2016 Metric]
0.05ohm
± 20%
2mm
-
1.6mm
0.65mm
4145363RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
20+
€ 0,380
Min: 100 / Meerdere: 1
1µH
2.7A
Shielded
-
3.1A
-
LBCN Series
-
-
0805 [2012 Metric]
0.085ohm
± 20%
2mm
-
1.25mm
1mm
4145945RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
20+
€ 0,338
Min: 100 / Meerdere: 1
1µH
2.7A
Shielded
-
3.1A
-
MCOIL LCCN Series
-
-
0805 [2012 Metric]
0.085ohm
± 20%
2mm
-
1.25mm
1mm
4132848RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
20+
€ 0,195
Min: 100 / Meerdere: 1
470nH
3.2A
Shielded
-
4A
-
MCOIL LSCN Series
-
-
0806 [2016 Metric]
0.045ohm
± 20%
2mm
-
1.6mm
0.65mm
4132846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 0,254
10+
€ 0,199
20+
€ 0,195
Min: 1 / Meerdere: 1
1µH
2.3A
Shielded
-
2.8A
-
MCOIL LSCN Series
-
-
0806 [2016 Metric]
0.07ohm
± 20%
2mm
-
1.6mm
0.65mm
4132847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 0,245
10+
€ 0,187
20+
€ 0,183
Min: 1 / Meerdere: 1
680nH
2.5A
Shielded
-
3A
-
MCOIL LSCN Series
-
-
0806 [2016 Metric]
0.05ohm
± 20%
2mm
-
1.6mm
0.65mm
4145363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 0,476
10+
€ 0,388
20+
€ 0,380
Min: 1 / Meerdere: 1
1µH
2.7A
Shielded
-
3.1A
-
LBCN Series
-
-
0805 [2012 Metric]
0.085ohm
± 20%
2mm
-
1.25mm
1mm
4147608RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
20+
€ 0,208
Min: 100 / Meerdere: 1
4.7µH
1.05A
Shielded
-
1.3A
-
MCOIL LSDN Series
-
-
-
0.242ohm
± 20%
2mm
-
2mm
1.2mm
4147608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 0,273
10+
€ 0,212
20+
€ 0,208
Min: 1 / Meerdere: 1
4.7µH
1.05A
Shielded
-
1.3A
-
MCOIL LSDN Series
-
-
-
0.242ohm
± 20%
2mm
-
2mm
1.2mm
4145945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 0,419
10+
€ 0,345
20+
€ 0,338
Min: 1 / Meerdere: 1
1µH
2.7A
Shielded
-
3.1A
-
MCOIL LCCN Series
-
-
0805 [2012 Metric]
0.085ohm
± 20%
2mm
-
1.25mm
1mm
1-25 van 697 artikelen
van 28 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY