Isolated Through Hole DC / DC Converters:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 85,470 5+ € 85,130 10+ € 84,780 50+ € 75,840 | Min: 1 / Meerdere: 1 | ITE | Eighth Brick | - | 300W | 1 Output | 32V | 9.4A | Regulated | 2.25kV | 48V | Fixed | - | 22.8mm | 11mm | 58.8mm | 36V | 72V | RPA300E Series | |||||
Each | 1+ € 79,760 5+ € 61,320 10+ € 60,090 | Min: 1 / Meerdere: 1 | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | Regulated | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.8mm | 12.7mm | 58.4mm | 18V | 75V | Hammerhead EHHD010A0B Series | |||||
Each | 1+ € 60,590 5+ € 46,580 10+ € 45,650 | Min: 1 / Meerdere: 1 | ITE | Eighth Brick, DOSA | 4:1 | 72W | 1 Output | 12V | 6A | Regulated | 2.25kV | 48V | Fixed | Through Hole | 22.8mm | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
Each | 1+ € 69,600 5+ € 54,690 10+ € 53,600 | Min: 1 / Meerdere: 1 | ITE | Eighth Brick, DOSA | 4:1 | 72W | 1 Output | 12V | 6A | Regulated | 2.25kV | 48V | Fixed | Through Hole | 22.8mm | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
Each | 1+ € 33,610 5+ € 33,100 10+ € 32,710 50+ € 32,320 100+ € 30,780 | Min: 1 / Meerdere: 1 | ITE | Sixteenth Brick, Open Frame | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 22.8mm | 9.5mm | 33mm | 18V | 75V | RPA50S-W Series | |||||
Each | 1+ € 44,910 5+ € 44,550 10+ € 44,180 50+ € 42,520 | Min: 1 / Meerdere: 1 | ITE | Eighth Brick | 4:1 | 100W | 1 Output | 12V | 9A | Regulated | 1.5kV | 48V | Fixed | - | 22.8mm | 11mm | 58.8mm | 18V | 75V | RPA100E-W Series | |||||
Each | 1+ € 44,250 5+ € 44,170 10+ € 44,080 50+ € 40,270 | Min: 1 / Meerdere: 1 | ITE | Eighth Brick | 4:1 | 100W | 1 Output | 5V | 25A | Regulated | 1.5kV | 48V | Fixed | - | 22.8mm | 11mm | 58.8mm | 18V | 75V | RPA100E-W Series | |||||
Each | 1+ € 33,360 5+ € 32,420 10+ € 30,950 50+ € 29,480 100+ € 28,940 | Min: 1 / Meerdere: 1 | ITE | Sixteenth Brick, Open Frame | 4:1 | 50W | 1 Output | 12V | 4.2A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 22.8mm | 9.5mm | 33mm | 18V | 75V | RPA50S-W Series | |||||
Each | 1+ € 55,420 5+ € 48,970 10+ € 43,870 20+ € 42,990 | Min: 1 / Meerdere: 1 | ITE | Eighth Brick, DOSA | 2:1 | 50W | 1 Output | 5V | 10A | Regulated | 2.25kV | 48V | Fixed | Through Hole | 22.8mm | 8.5mm | 57.9mm | 36V | 75V | Eighth Brick Stingray ESTW010A0A Series |