ARM Microcontrollers:
50 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,290 10+ € 0,812 50+ € 0,769 100+ € 0,719 250+ € 0,712 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 30MHz | - | 16KB | 33Pins | HVQFN | - | 29I/O's | I2C, SPI, UART | - | 4KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,719 250+ € 0,712 500+ € 0,705 1000+ € 0,653 2500+ € 0,640 | Min: 100 / Meerdere: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each | 1+ € 2,720 10+ € 1,600 25+ € 1,590 50+ € 1,580 100+ € 1,570 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 50MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100XL | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,100 10+ € 1,090 50+ € 1,080 100+ € 1,070 250+ € 1,060 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 30MHz | - | 32KB | 33Pins | HVQFN | - | 29I/O's | I2C, SPI, USART | - | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each | 1+ € 4,650 10+ € 4,340 25+ € 4,040 50+ € 3,730 100+ € 3,420 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 50MHz | - | 64KB | 33Pins | HVQFN | - | 26I/O's | I2C, SSP, USART, USB | - | 12KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,070 250+ € 1,060 500+ € 1,050 1000+ € 1,040 2500+ € 1,030 | Min: 100 / Meerdere: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 30MHz | - | 32KB | 33Pins | HVQFN | - | 29I/O's | I2C, SPI, USART | - | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each | 1+ € 2,740 10+ € 2,390 25+ € 1,980 50+ € 1,780 100+ € 1,640 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 50MHz | - | 8KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 4KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,450 10+ € 2,610 25+ € 2,400 50+ € 2,290 100+ € 2,170 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 50MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ € 1,090 10+ € 1,050 50+ € 1,010 100+ € 0,974 250+ € 0,936 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 33Pins | HVQFN | - | 30I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ € 1,120 10+ € 1,070 50+ € 1,020 100+ € 0,964 250+ € 0,911 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 33Pins | HVQFN | - | 17I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,160 10+ € 1,610 25+ € 1,470 50+ € 1,400 100+ € 1,320 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 50MHz | - | 8KB | 33Pins | HVQFN | - | 28I/O's | I2C, I2S, SPI, UART | - | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,310 250+ € 1,240 500+ € 1,200 1000+ € 1,160 | Min: 100 / Meerdere: 1 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 30MHz | 30MHz | 64KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each | 1+ € 3,780 10+ € 3,530 25+ € 3,280 50+ € 3,030 100+ € 2,780 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 50MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, USART | - | 8KB | 8Channels | 10Bit | 2.6V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,160 10+ € 1,600 25+ € 1,470 50+ € 1,390 100+ € 1,310 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 30MHz | - | 64KB | 33Pins | HVQFN | - | 29I/O's | I2C, SPI, UART | - | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each | 1+ € 3,630 10+ € 3,390 25+ € 3,150 50+ € 2,920 100+ € 2,680 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,320 250+ € 1,240 500+ € 1,200 1000+ € 1,160 | Min: 100 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 50MHz | - | 8KB | 33Pins | HVQFN | - | 28I/O's | I2C, I2S, SPI, UART | - | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,170 250+ € 2,060 500+ € 2,000 1000+ € 1,940 | Min: 100 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 50MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,190 250+ € 2,130 500+ € 1,930 1000+ € 1,760 | Min: 100 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 50MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100L | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,170 10+ € 2,500 25+ € 2,410 50+ € 2,300 100+ € 2,190 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 50MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100L | |||||
Each | 1+ € 3,570 10+ € 2,130 25+ € 2,120 50+ € 2,110 100+ € 2,100 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 50MHz | - | 56KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ € 4,730 10+ € 3,620 25+ € 3,340 50+ € 3,190 100+ € 3,040 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 8KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | |||||
Each | 260+ € 2,200 | Min: 260 / Meerdere: 260 | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 6000+ € 1,210 | Min: 6000 / Meerdere: 6000 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 30MHz | - | 64KB | 33Pins | HVQFN | - | 29I/O's | I2C, SPI, UART | - | 16KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each | 1+ € 4,630 10+ € 3,540 25+ € 3,030 50+ € 2,980 100+ € 2,930 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 50MHz | - | 64KB | 33Pins | HVQFN | - | 26I/O's | I2C, SSP, USART, USB | - | 10KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 260+ € 1,650 | Min: 260 / Meerdere: 260 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 50MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 4KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 |