Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | € 2,780 |
10+ | € 2,020 |
25+ | € 1,480 |
50+ | € 1,390 |
100+ | € 1,270 |
Productgegevens
Productoverzicht
The 0808VV06-45 is a Type-VV Bobbin Mount for male to male connection, M3 x 6 threads. Manufactured from natural rubber in a variety of harnesses and zinc-plated steel end sections with either welded or cold formed threads. This bobbin mount comes with a male thread on either end. Can be used for any application that requires the isolation of vibration. This can be used in compression, shear or both where there are no requirements for fail safe functionality and are therefore a low cost solution to solve any vibration issues. Bobbin mounts with increased protection via integral caps which are useful in hostile environments.
- 4.8DaN Maximum stiffness
- 1.6mm Maximum static deflection
Toepassingen
Test & Measurement, Sensing & Instrumentation, Industrial, Motor Drive & Control, HVAC
Technische specificaties
-
8mm
-
-
2g
No SVHC (14-Jun-2023)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Italy
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring