Productgegevens
Productoverzicht
The ACS150-03E-01A9-4 from ABB is a 380VAC to 480VAC three phase AC supply. ABB micro drive ACS150 is designed to be incorporated into a wide variety of machines such as mixers, conveyors, fans or pumps or anywhere where a fixed speed motor needs to go variable speed motor. The ACS150 drives have an integrated user panel and potentiometer and a variety of features such as macros which are pre-defined I/O configurations like 3-wire, PID-control and motor potentiometer macro. In addition, the drives offer extensive range of parameters that help obtaining the best performance out of the application. FlashDrop, an optional drive configuration tool designed for volume configuration, can be used to quickly and easily configure unpowered drives. FlashDrop stores up to 20 different drive parameter sets and can copy parameters from one drive to another, or between a PC and a drive.
- Output power normal use is 0.55KW, 0.75hp
- Output current normal use is 1.9A
- Enclosure class is IP20
- EMC filter connected, 50Hz frequency
- UL, cUL, CE, C-tick and GOST R approvals
- Cabinet / wall mounting type
- Built-in brake chopper
Toepassingen
Motor Drive & Control
Technische specificaties
Variable Speed Drive
550W
1.9A
IP20
480VAC
AC Motors
Three Phase
50Hz / 60Hz
380VAC
ACS150
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:China
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring