Neem contact met mij op wanneer het product weer op voorraad is
Hoeveelheid | |
---|---|
1+ | € 46,990 |
5+ | € 46,620 |
10+ | € 39,470 |
Productgegevens
Productoverzicht
AMED120-12SJZ is an AMED120-JZ series brand-new AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -20°C to 60°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a higher MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP), over temperature protection (OTP) and an output over-voltage protection (OVP). The AMED120-JZ is perfect for electric distribution box, grid power, instrumentation, industrial controls, building automation applications. Certified by designed to meet EN62368-1, UL61010-1, UL508.
- Input voltage range from 90 to 264VAC, 47 to 63Hz, 127 to 370VDC
- Output voltage is 12V, maximum output wattage is 120W
- Maximum output current is 10A, typical efficiency at 230VAC is 85%
- Maximum low ripple and noise is 150mV(p-p)
- Typical switching frequency is 65KHz
- Metal (AL1100, SGCC) case material
- 3 years warranty
- Dimensions (L x W x H) is 36.00 x 125.00 x 100.00mm
Technische specificaties
ITE & Laboratory Equipment
120W
10A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
12VDC
-
-
-
90V AC to 264V AC
AMED120-JZ Series
Technische documenten (1)
Wetgeving en milieu
Conformiteitsverklaring