| Hoeveelheid | |
|---|---|
| 1+ | € 136,360 | 
Productgegevens
Productoverzicht
The CTV06RW-17-35PE-LC from Amphenol is Tri-Start CTV series, MIL-DTL-38999 Series III equivalent straight cable plug with 55 contacts. Tri-Start CTV series connectors are high performance MIL-DTL-38999 Series III equivalent composite connectors which are available in wide range of shell materials and finishes. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. They are designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
- High reliability, lightweight, high durability and corrosion resistant
 - Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
 - 500 mating cycles, high durability versions are available with 1500 mating cycles
 - Operates at extreme temperature range of -65°C to +200°C based on shell finish
 - Salt spray exposure of 500hr
 - Minimum insulation resistance is 5000Mohm (at 25°C)
 - Scoop proof to eliminate the possibility of contact damage
 - Self locking connector system, triple start threaded coupling
 - Composite body material with olive drab chromate over cadmium plating
 - Copper alloy crimp pin contacts with gold plating
 
Toepassingen
Commercial, Industrial
Technische specificaties
CTV Series
Straight Plug
Crimp Pin - Contacts Not Supplied
17-35
Olive Drab Chromate over Cadmium
Gold
Corrosion Resistant, EMI
MIL-DTL-38999 Series III
55Contacts
Threaded
Composite Body
Copper Alloy
E
No SVHC (17-Dec-2015)
Technische documenten (1)
Aanverwante producten
8 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring