| Hoeveelheid | |
|---|---|
| 1+ | € 137,480 | 
Productgegevens
Productoverzicht
The MS3107B24-11P from Amphenol is MIL-DTL-5015 series quick disconnect plug with 9 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
 - Single key/keyway shell polarization
 - High reliability, moisture and corrosion resistant
 - 100 mating cycles, IP67 environmental protection
 - Operates at extreme temperature range of -55°C to +125°C
 - Minimum insulation resistance is 5000Mohm at 25°C
 - Quick mating, threaded coupling
 - Environmental sealing, low weight and cost effective
 - Aluminium alloy body material with olive drab chromate over cadmium plating
 - Brass, copper alloy solder pin contacts with silver plating
 
Toepassingen
Aerospace, Defence, Military, Industrial
Technische specificaties
MIL-DTL-5015 Series
Quick Disconnect Plug
Solder Pin
24-11
Olive Drab Chromate over Cadmium
Silver
General Duty
MS3107 Series
9Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring