Hoeveelheid | |
---|---|
1+ | € 83,570 |
Productgegevens
Productoverzicht
The TV06RW-15-97SN-LC-W52 from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent straight plug with 12 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C based on shell finish
- Minimum insulation resistance is 5000Mohm (at 25°C)
- Scoop proof to eliminate the possibility of contact damage
- Self locking connector system, triple start threaded coupling
- Thermoplastic clips moulded directly with insert
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Toepassingen
Commercial, Industrial
Technische specificaties
TV Series
Straight Plug
Crimp Socket - Contacts Not Supplied
15-97
Olive Drab Chromate over Cadmium
Gold
Corrosion Resistant, EMI
MIL-DTL-38999 Series III
12Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Great Britain
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring