Hoeveelheid | |
---|---|
100+ | € 3,780 |
Productgegevens
Productoverzicht
The DS1390U-3+ is a low voltage SPI real time clock (RTC) with trickle charger in 10 pin µSOP package. It has typical operating voltage of 3V. This clock/calendar provides hundredths of seconds, seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days including leap year compensation valid up to 2100. The clock operates in either 24hour or 12hour format with an AM/PM indicator. A temperature compensated voltage reference monitors the status of VCC and automatically disables bus interface and switches to backup supply if a power failure is detected. On the DS1390, a single open-drain output provides CPU interrupt or square wave at one of four selectable frequencies of 32.768KHz, 8.192KHz, 4.096KHz or 1Hz. The device is programmed serially through SPI compatible bidirectional bus. The DS1390 is used in GPS/telematics devices, embedded time stamping applications.
- Supply voltage range from 2.7V to 3.3V
- Operating temperature range from -40°C to 85°C
- Power fail detect and switch circuitry
- SPI supports modes 1 and 3
- SCLK frequency of 4MHz ( 2.7V ≤ VCC ≤ 5.5V)
- UL recognized
- VCC active supply current of 2mA and VCC standby current of 80μA
- Time keeping current of 500nA
- One programmable time of day alarm
- Embedded Time Stamping; GPS/Telematics Devices; Handheld Devices; Medical Devices
Toepassingen
Clock & Timing, Medical, Portable Devices
Waarschuwingen
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
Day; Date; Month; Year
Alarm RTC
3.3V
10Pins
-40°C
-
MSL 1 - Unlimited
HH:MM:SS:hh
2.7V
µSOP
SPI
85°C
-
No SVHC (21-Jan-2025)
Technische documenten (1)
Aanverwante producten
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring