Hoeveelheid | |
---|---|
100+ | € 3,900 |
Productgegevens
Productoverzicht
The MAX1651CSA+ is a 3.3V or adjustable, high efficiency, low dropout, step down DC to DC controller in 8 pin NSOIC package. The BiCMOS, step down, DC to DC switching controller provides high efficiency over loads ranging from 1mA to more than 2.5A. A unique, current limited pulse-frequency-modulated (PFM) control scheme gives this device the benefits of pulse width modulation (PWM) converter (high efficiency at heavy loads) while using only 100μA of supply current. Dropout performance down to 300mV is provided by a high switch duty cycle 96.5% and a low current-sense threshold of 110mV. A high switching frequency up to 300KHz allows this device to use miniature external components. It has a dropout voltage less than 0.3V at 500mA and accepts input voltages up to 16V. The step-down controllers drive external P-channel MOSFETs at loads greater than 12.5W. If less power is required, use the MAX639/MAX640/MAX653 step-down converters with on-chip FETs which allow up to 225mA load current.
- Supply voltage range is 3V to 16V
- Operating temperature range from 0°C to 70°C
- More than 90% efficiency (10mA to 1.5A loads)
- Output power is 12.5W
- Maximum shutdown supply current is 5μA
- Current limited control scheme
- Switching frequency is up to 300KHz
Toepassingen
Power Management
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
Current Mode Control
16V
96.5%
8Pins
Buck (Step Down)
70°C
-
No SVHC (21-Jan-2025)
NSOIC
3V
1Outputs
NSOIC
300kHz
0°C
-
MSL 1 - Unlimited
-
1 Output
Technische documenten (1)
Aanverwante producten
3 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Thailand
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring